DAC60501ZDGSR
- 厂商名称TI德州仪器
- 元件分类数模转换器- DAC
- 中文描述采用WSON封装、具有精密内部基准电压的真正12位、单通道、SPI/I2C、电压输出DAC
- 英文描述Digital to Analog Converters-DAC True 12-bit,1-ch,SPI/I2C,voltage-output DAC in WSON package with precision internal reference 10-VSSOP-40 to 125℃
- 数据手册DAC60501ZDGSR数据手册Datasheet PDF
- 在线购买
DAC60501ZDGSR概述
DAC80501、DAC70501和DAC60501(DACx0501)数模转换器(DAC)分别为16位、14位和12位的高精度、低功耗、电压输出器件。DACx0501按设计要求具有单调性,并可提供低于1LSB的线性度。这些器件包括一个2.5V、5ppm/°C内部基准,可提供1.25V、2.5V或5V的满量程输出电压范围。DACx0501采用了上电复位(POR)电路,可确保DAC输出以零电平或中间电平上电,并在向器件写入有效代码之前一直保持该电平。这类器件消耗1mA的低电流,并具有断电功能,可在5V时将电流消耗降至15µA(典型值)。
DACx0501的数字接口可通过SPI2C引脚配置为SPI或I 2C模式。在SPI模式下,DACx0501使用一个在高达50MHz的时钟频率下运行的通用3线制串行接口。在I 2C模式下,DACx0501可在标准模式(100Kbps)、快速模式(400Kbps)和快速+模式(1.0Mbps)下运行。
DACx0501的数字接口可通过SPI2C引脚配置为SPI或I 2C模式。在SPI模式下,DACx0501使用一个在高达50MHz的时钟频率下运行的通用3线制串行接口。在I 2C模式下,DACx0501可在标准模式(100Kbps)、快速模式(400Kbps)和快速+模式(1.0Mbps)下运行。
DAC60501ZDGSR中文参数
制造商:Texas Instruments
产品种类:数模转换器-DAC
系列:DAC60501
分辨率:12 bit
采样比:-
通道数量:1 Channel
稳定时间:5 us
输出类型:Voltage Buffered
接口类型:2-Wire,3-Wire,I2C,SPI
模拟电源电压:2.7 V to 5.5 V
数字电源电压:2.7 V to 5.5 V
最小工作温度:-40℃
最大工作温度:+125℃
安装风格:SMD/SMT
封装/箱体:VSSOP-10
DNL-微分非线性:+/-1 LSB
增益误差:0.04%/FSR
INL-积分非线性:+/-1 LSB
湿度敏感性:Yes
转换器数量:1 Converter
SFDR-无杂散动态范围:70 dB
关闭:No Shutdown
电源电压-最大:5.5 V
电源电压-最小:2.7 V
THD-总谐波失真:70 dB
产品种类:数模转换器-DAC
系列:DAC60501
分辨率:12 bit
采样比:-
通道数量:1 Channel
稳定时间:5 us
输出类型:Voltage Buffered
接口类型:2-Wire,3-Wire,I2C,SPI
模拟电源电压:2.7 V to 5.5 V
数字电源电压:2.7 V to 5.5 V
最小工作温度:-40℃
最大工作温度:+125℃
安装风格:SMD/SMT
封装/箱体:VSSOP-10
DNL-微分非线性:+/-1 LSB
增益误差:0.04%/FSR
INL-积分非线性:+/-1 LSB
湿度敏感性:Yes
转换器数量:1 Converter
SFDR-无杂散动态范围:70 dB
关闭:No Shutdown
电源电压-最大:5.5 V
电源电压-最小:2.7 V
THD-总谐波失真:70 dB
DAC60501ZDGSR引脚图

爆款物料推荐
型号
价格