TCAN1044VDDFR
- 厂商名称TI德州仪器
- 元件分类CAN芯片
- 中文描述具有待机模式、1.8V IO支持和故障保护功能的高速CAN FD收发器
- 英文描述CAN Interface IC Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SOT-23-THIN -40 to 125℃
- 数据手册TCAN1044VDDFR数据手册Datasheet PDF
- 在线购买
TCAN1044VDDFR概述
TCAN1044V是一款符合ISO 11898-2:2016高速CAN规范物理层要求的高速控制器局域网(CAN)收发器。
TCAN1044V收发器支持传统CAN和CAN FD网络(数据速率高达8兆位/秒(Mbps))。TCAN1044V包括通过VIO端子实现的内部逻辑电平转换功能,允许将收发器IO直接连接到1.8V、2.5V、3.3V或5V逻辑IO。该收发器具有低功耗待机模式,可通过ISO 11898-2:2016定义的唤醒模式(WUP)实现远程唤醒。TCAN1044V收发器还包括许多保护和诊断功能,其中包括热关断(TSD)、TXD显性超时(DTO)、电源欠压检测和高达±58V的总线故障保护。
TCAN1044V收发器支持传统CAN和CAN FD网络(数据速率高达8兆位/秒(Mbps))。TCAN1044V包括通过VIO端子实现的内部逻辑电平转换功能,允许将收发器IO直接连接到1.8V、2.5V、3.3V或5V逻辑IO。该收发器具有低功耗待机模式,可通过ISO 11898-2:2016定义的唤醒模式(WUP)实现远程唤醒。TCAN1044V收发器还包括许多保护和诊断功能,其中包括热关断(TSD)、TXD显性超时(DTO)、电源欠压检测和高达±58V的总线故障保护。
TCAN1044VDDFR中文参数
制造商:Texas Instruments
产品种类:CAN接口集成电路
类型:High Speed CAN FD Transceiver
安装风格:SMD/SMT
封装/箱体:SOT-23-8
数据速率:8 Mb/s
激励器数量:1 Driver
接收机数量:1 Receiver
电源电压-最小:4.5 V
电源电压-最大:5.5 V
最小工作温度:-40℃
最大工作温度:+125℃
工作电源电流:49 mA
ESD保护:10 kV
工作电源电压:5 V
Pd-功率耗散:120 mW
传播延迟时间:90 ns
产品种类:CAN接口集成电路
类型:High Speed CAN FD Transceiver
安装风格:SMD/SMT
封装/箱体:SOT-23-8
数据速率:8 Mb/s
激励器数量:1 Driver
接收机数量:1 Receiver
电源电压-最小:4.5 V
电源电压-最大:5.5 V
最小工作温度:-40℃
最大工作温度:+125℃
工作电源电流:49 mA
ESD保护:10 kV
工作电源电压:5 V
Pd-功率耗散:120 mW
传播延迟时间:90 ns
TCAN1044VDDFR引脚图

爆款物料推荐
型号
价格