首页 > 热门关键词 > 美国芯成存储器
综合排序 价格 销量
-
符合条件商品:共47055
图片
关键参数
描述
价格(含税)
库存
操作
512Mb SDRAM 是一种高速 CMOS 动态随机存取存储器,根据 DRAM 选项,可在 3.3V VDD/VDDQ 或 2.5V VDD/VDDQ 存储系统中运行。内部配置为具有同步接口的四体 DRAM。512Mb SDRAM(536,870,912 位)包括自动刷新模式和节能掉电模式。所有信号在时钟信号 CLK 的正边沿寄存。所有输入和输出与 UV TTL 兼容。512Mb SDRAM 能够以高数据速率同步突发数据,并自动生成列地址,能够在内部存储体之间交错以隐藏预充电时间,并且能够在突发访问期间在每个时钟周期随机更改列地址
数据手册
  • 1+

    ¥90.94
  • 10+

    ¥80.59
  • 30+

    ¥74.29
  • 100+

    ¥69
  • 订货
    • 1+

      ¥93.28
    • 10+

      ¥90.44
  • 有货
    • 1+

      ¥98.66
    • 10+

      ¥94.22
    • 30+

      ¥86.53
  • 有货
  • Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. "Industry Standard Serial Interface" Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66.5Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation. Initial state of the memory array is erased (all bits are set to 1) when shipped from the factory. QPI (Quad Peripheral Interface) supports 2-cycle instruction further reducing instruction times. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64K/256Kbyte blocks, and/or the entire chip. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.
    • 1+

      ¥100.17
    • 10+

      ¥97.12
  • 有货
    • 1+

      ¥100.77
    • 10+

      ¥96.24
    • 30+

      ¥88.38
  • 有货
  • 该产品为512Mbit CMOS LPDDR2 DRAM,组织形式为4个存储体,每个存储体包含8M个16位字或4M个32位字。采用双数据速率架构实现高速运行,本质上是4N预取架构,接口设计为每个时钟周期在I/O引脚上传输两个数据字。提供完全同步操作,参考时钟的上升沿和下降沿。数据路径内部采用流水线操作,并进行4n位预取以实现高带宽。
    数据手册
    • 1+

      ¥102.68
    • 10+

      ¥97.87
    • 30+

      ¥89.53
  • 有货
  • 512Mb SDRAM 是一种高速CMOS动态随机存取存储器,设计用于在3.3V VDD/VDDQ或2.5V VDD/VDDQ存储系统中运行,具体取决于DRAM选项。内部配置为具有同步接口的四体DRAM。该512Mb SDRAM(536,870,912位)包括自动刷新模式和节能掉电模式。所有信号在时钟信号CLK的正沿寄存。所有输入和输出均与LVTTL兼容。512Mb SDRAM能够以高数据速率同步突发数据,并自动生成列地址,能够在内部存储体之间交错以隐藏预充电时间,并且能够在突发访问期间的每个时钟周期随机更改列地址
    • 1+

      ¥108.77
    • 10+

      ¥103.87
    • 30+

      ¥95.39
  • 有货
  • 特性:标准电压:VDD和VDDO = 1.5V ± 0.075V。 低电压(L):VDD和VDDO = 1.35V + 0.1V,-0.067V。 向后兼容1.5V。 高速数据传输速率,系统频率高达933 MHz。 8个内部存储体,可并发操作。 8n位预取架构
    • 1+

      ¥109.83
    • 10+

      ¥105.6
  • 有货
    • 1+

      ¥128.23
    • 10+

      ¥124.41
  • 有货
    • 1+

      ¥132.38
    • 30+

      ¥125.88
  • 有货
  • 高速、16M位静态随机存取存储器,按2048K字x8位组织。采用高性能CMOS技术制造。这种高度可靠的工艺与创新的电路设计技术相结合,造就了高性能、低功耗的器件。当片选信号CS#为高电平(未选中)时,器件进入待机模式,此时通过CMOS输入电平可降低功耗。通过使用片选使能和输出使能输入可轻松实现内存扩展。低电平有效的写使能信号(WE#)控制存储器的读写操作。器件采用JEDEC标准的44引脚薄型小外形封装(TSOP II)、48引脚微型球栅阵列封装(6mm x 8mm)和54引脚薄型小外形封装(TSOP II)。
    • 1+

      ¥136.06
    • 30+

      ¥129.7
  • 有货
    • 1+

      ¥156.51
    • 30+

      ¥149.19
  • 有货
    • 1+

      ¥162.67
    • 10+

      ¥157.72
  • 有货
  • 这是一款高速、低功耗、1M字x8位的CMOS静态RAM,采用高性能CMOS技术制造。该工艺可靠性高,结合创新电路设计技术,使设备具有更高性能和低功耗。当CE为高电平时,设备进入待机模式,可通过CMOS输入电平降低功耗。该RAM使用单电源供电,所有输入均与TTL兼容,有48球迷你BGA和44引脚TSOP(II型)封装。
    • 1+

      ¥169.48
    • 10+

      ¥164.32
  • 有货
    • 1+

      ¥192.3
    • 30+

      ¥183.52
  • 有货
  • IS25LP032/064/128 串行闪存为用户提供了一种通用存储解决方案,该方案在引脚数量精简的封装中实现了高度的灵活性和出色的性能。IS25LP032/064/128 通过一个 4 线 SPI 接口进行访问,该接口由串行数据输入(SI)、串行数据输出(SO)、串行时钟(SCK)和片选使能(CE#)引脚组成,这些引脚也可配置为多 I/O 模式。该器件支持双 I/O 和四 I/O 模式,以及标准、双输出和四输出 SPI 模式
    数据手册
    • 1+

      ¥14.13
    • 10+

      ¥12.29
    • 30+

      ¥11.13
    • 100+

      ¥8.79
    • 500+

      ¥8.26
    • 1000+

      ¥8.02
  • 订货
  • IS61/64WV3216BLL是一款高速的524,288位静态随机存取存储器(SRAM),其组织形式为32,768字×16位。它采用高性能CMOS技术制造。这种高度可靠的工艺与创新的电路设计技术相结合,在低功耗的情况下,存取时间最快可达12ns(3.3V±10%)和15ns(2.5V - 3.6V)
    数据手册
    • 1+

      ¥14.22
    • 10+

      ¥13.93
    • 30+

      ¥13.73
  • 有货
  • 是一款高速、低功耗的32,768字×8位静态RAM,采用高性能CMOS技术制造。这种高可靠性工艺与创新的电路设计技术相结合,可实现最快15 ns的访问时间。当CE为高电平(未选中)时,设备进入待机模式,在CMOS输入电平下功耗降至150 μW(典型值)。通过使用低电平有效芯片使能(CE)可轻松进行内存扩展。低电平有效写使能(WE)控制存储器的读写操作。有JEDEC标准的28引脚SOJ、28引脚SOP和28引脚TSOP(I型)封装。
    数据手册
    • 1+

      ¥15.16
    • 10+

      ¥14.81
    • 30+

      ¥14.57
  • 有货
  • IS42/4516100H 是一款16Mb的同步动态随机存取存储器,组织为524,288字 x 16位 x 2个bank,支持高带宽数据传输。时钟频率为143 MHz,工作电压为3.3V,支持多种操作模式,包括可编程突发长度和CAS延迟等。
    数据手册
    • 1+

      ¥17.62
    • 10+

      ¥17.21
    • 30+

      ¥16.94
  • 有货
  • 是高速的1M位静态随机存取存储器,组织为64k字×16位。采用高性能CMOS技术制造。这种高度可靠的工艺与创新的电路设计技术相结合,可生产出高性能、低功耗的器件。当CS1#为高电平(未选中)或CS2为低电平(未选中)或CS1#为低电平、CS2为高电平且LB#和UB#均为高电平时,器件进入待机模式,此时使用CMOS输入电平可降低功耗
    • 1+

      ¥18.99
    • 10+

      ¥18.57
    • 30+

      ¥18.29
  • 有货
  • 立创商城为您提供美国芯成存储器型号、厂家、价格、库存、PDF数据手册、图片等信息,为您购买美国芯成存储器提供详细信息