领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/FPC/SMT工业品面板定制

IP67防水超小型沉板轻触开关

2021-01-12 16:21:41阅读量:6211

手机行业经过这几年的发展都已经到了瓶颈区,苹果手机的发布也似乎没有什么太多的亮点。各大厂商为了实现业绩的增长,都开始往周边配套产品发展,例如耳机、穿戴设备等。市场的需求在改变,作为零件厂商为了满足客户需求,也只能不断的研发。


品赞继2017年发布超小型沉板2.8×2.3(GT-TC035)尺寸轻触开关后,2020年11月份研发成功并实现量产出货的3.4×1.9尺寸沉板轻触开关。很多客户不解,为何发布的尺寸会越大,下面我们来看看对比数据。


GT-TC035

Specification

FUNCTION: Momentary action

CONTACT ARRANGEMENT: 1 make contact = SPST, N.O.

Electrical

MAXIMUM VOLTAGE: 15 VDC

MAXIMUM CURRENT DC: 20 mA

DIELECTRIC STRENGTH: 250 VA C (1mn)

CONTACT RESISTANCE: ≤ 100 mΩ

INSULATION RESISTANCE: ≥ 100 MΩ

BOUNCE TIME: ≤ 10 ms

SWITCH TRAVRL0.13±0.05mm

Environmental

OPERATING TEMPERATURE: -30˚C to 85˚C


  


GT-TC077

Specification

FUNCTION: Momentary action

CONTACT ARRANGEMENT: 1 make contact = SPST, N.O.

Electrical

MAXIMUM VOLTAGE: 15 VDC

MAXIMUM CURRENT DC: 20 mA

DIELECTRIC STRENGTH: 250 VA C (1mn)

CONTACT RESISTANCE: 100 mΩ

INSULATION RESISTANCE: 100 MΩ

BOUNCE TIME: 10 ms

SWITCH TRAVRLOperating Force(A/B)0.11±0.05mm,C 0.08±0.03mm.

WATER RESISTANCEIP67(1) Dust resistance : 4 types of talc 8 h,

Water resistance : Immersion depth 1 m 30 min

Environmental

OPERATING TEMPERATURE: -30˚C to 85˚C


  

 

一、基于TC035的基础上TC077增加两边的固定支架,使部品的本省更易于与PCB的固定,方便结构工程师的结构设计,更能满足于终端的滚筒实验或跌落实验。


二、我们的升级不止于外观,更注重内在的品质的升级,本次我们的最大的升级就是采用更新的激光封装技术,使其该达到IP67的防水等级,更合适与各种严苛环境的使用。


  

  

 

三、本次我们采用了更精密的模具以及冲压技术,采用日本进口高级不锈钢基材的材料使用,使我们的该款轻触开关的按压寿命达到了50万次的循环按压寿命。并为穿戴设备重新设计了金属弹片的结构,使其按压的声音更小更细腻。


  


GT-TC077产品外观图:

    


订购链接:

GT-TC035A-H0195-L3

GT-TC077A-H0165-L5 

标签图标
品赞 | 防水开关 | G-Switch(品赞)
广告图片