领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/FPC/SMT工业品面板免费打样
TLC59108IPWR

TLC59108IPWR

  • 厂商名称TI德州仪器
  • 元件分类LED驱动
  • 中文描述8位快速模式增强版(FM+)I2C总线恒流LED灌流驱动器
  • 英文描述LED Driver 8-Segments,3→5.5 V,20-Pin TSSOP
  • 数据手册TLC59108IPWR数据手册Datasheet PDF
  • 在线购买

TLC59108IPWR概述

The TLC59108 is an I2C bus controlled 8-bit LED driver that is optimized for red/green/blue/amber(RGBA)color mixing and backlight applications.

Each LED output has its own 8-bit resolution(256 steps)fixed-frequency individual PWM controller that operates at 97 kHz,with a duty cycle that is adjustable from 0%to 99.6%.The individual PWM controller allows each LED to be set to a specific brightness value.An additional 8-bit resolution(256 steps)group PWM controller has both a fixed frequency of 190 Hz and an adjustable frequency between 24 Hz to once every 10.73 seconds,with a duty cycle that is adjustable from 0%to 99.6%.The group PWM controller dims or blinks all LEDs with the same value.

TLC59108IPWR中文参数

制造商:Texas Instruments

产品种类:LED照明驱动器

系列:TLC59108

安装风格:SMD/SMT

封装/箱体:TSSOP-20

输出端数量:8 Output

输出电流:120 mA

输入电压(最小值):3 V

输入电压(最大值):5.5 V

拓扑结构:Boost

工作频率:1 MHz

输出电压:17 V

最小工作温度:-40 C

最大工作温度:+85 C

特点:I2C Control,Constant Current

商标:Texas Instruments

输入电压:3 V to 5.5 V

通道数量:8 Channel

工作电源电压:3 V to 5.5 V

工作温度范围:-40 C to+85 C

TLC59108IPWR引脚图

TLC59108IPWR引脚图和PCB焊盘图

爆款物料推荐

型号
价格
    热门物料推荐