TL5001CPSR
- 厂商名称TI德州仪器
- 元件分类DCDC控制芯片
- 中文描述开关控制器 PWM Controller
- 英文描述PWM Controller with Wide Input Range
- 数据手册TL5001CPSR数据手册Datasheet PDF
- 在线购买
TL5001CPSR概述
The TL7700 is a bipolar integrated circuit designed for use as a reset controller in microcomputer and microprocessor systems.The SENSE voltage can be set to any value greater than 0.5 V using two external resistors.
Circuit function is very stable,with supply voltage in the 1.8-V to 40-V range.Minimum supply current allows use with ac line operation,portable battery operation,and automotive applications.The TL7700 device is designed for operation from–40°C to 85°C.
Circuit function is very stable,with supply voltage in the 1.8-V to 40-V range.Minimum supply current allows use with ac line operation,portable battery operation,and automotive applications.The TL7700 device is designed for operation from–40°C to 85°C.
TL5001CPSR中文参数
制造商:Texas Instruments
产品种类:开关控制器
拓扑结构:Boost,Flyback
输出端数量:1 Output
开关频率:50 kHz to 400 kHz
占空比-最大:100%
输入电压:3.6 V to 40 V
输出电压:1 V to 50 V
输出电流:3 A
最小工作温度:-40 C
最大工作温度:+125 C
安装风格:SMD/SMT
封装/箱体:SOIC-8
封装:Reel
封装:Cut Tape
封装:MouseReel
商标:Texas Instruments
高度:1.95 mm
长度:6.2 mm
工作电源电流:1.1 mA
产品种类:开关控制器
拓扑结构:Boost,Flyback
输出端数量:1 Output
开关频率:50 kHz to 400 kHz
占空比-最大:100%
输入电压:3.6 V to 40 V
输出电压:1 V to 50 V
输出电流:3 A
最小工作温度:-40 C
最大工作温度:+125 C
安装风格:SMD/SMT
封装/箱体:SOIC-8
封装:Reel
封装:Cut Tape
封装:MouseReel
商标:Texas Instruments
高度:1.95 mm
长度:6.2 mm
工作电源电流:1.1 mA
TL5001CPSR引脚图

爆款物料推荐
型号
价格