领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/FPC/SMT工业品面板定制

推荐供应商:东莞市荣誉电子

2022-08-03 10:24:09阅读量:1930

东莞市荣誉电子有限公司于2010年9月22日正式注册创立,为专业生产从事铝电解电容器的研发、生产及销售一体的集团公司。其目前广泛运用于汽车电子、通讯网络电子、工业电子、家用电器、安防科技等各大领域,随着电子技术日新月异的发展,铝电解电容的应用领域仍在不断拓宽,拥有铝电解电容器生产线150条,配套检测、试验仪器、设备300余台套,拥有员工155余人,其中工程技术、品质管理人员60余人,年生产全系列片式铝电解电容器约10亿只。


       



品牌竞争优势


1:拥有专业研发团队,不断攻克技术难关,保证产品在市场占据优势。10年制造技术沉淀。
2:为满足市场及生产的需要,公司建立了近万平方米的标准化生产厂房,全面配备组立封装、SMT焊接、组装测试、总装老化等150条自动化生产线。
3:双质量体系把控ISO9001/IATF16949。产出产品直通率达:99.8%。外观全检。
4:提供优质,售前,中,后完善技术支持。配备专业客服团队,及时响应。


产品介绍

  


规格描述


商品编号

商品名称

商品型号

封装

商品品牌

C3347

100uF ±20% 10V

RVT1A101M0505

SMD,5x5.4mm

HONOR(荣誉)

C3342

220uF ±20% 16V

RVT1C221M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C37308

100uF ±20% 16V

RVT1C101M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C87858

470uF ±20% 10V

RVT1A471M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C3342

220uF ±20% 16V

RVT1C221M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C3338

100uF ±20% 25V

RVT1E101M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C32514

220uF ±20% 6.3V

RVT0J221M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C3348

1uF ±20% 50V

RVT1H1R0M0405

SMD,4x5.4mm

HONOR(荣誉)

C3344

47uF ±20% 35V

RVT1V470M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C3339

100uF ±20% 35V

RVT1V101M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C3343

10uF ±20% 25V

RVT1E100M0405

SMD,4x5.4mm

HONOR(荣誉)

C3349

47uF ±20% 50V

RVT1H470M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C3350

470uF ±20% 35V

RVT1V471M1010

SMD,10x10.2mm

HONOR(荣誉)

C3340

220uF ±20% 35V

RVT1V221M0810

SMD,8x10.5mm

HONOR(荣誉)

C3337

47uF ±20% 16V

RVT1C470M0505

SMD,5x5.4mm

HONOR(荣誉)

C3358

220uF ±20% 50V

RVT1H221M1010

SMD,10x10.2mm

HONOR(荣誉)

C30034

47uF ±20% 25V

RVT1E470M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C37308

100uF ±20% 16V

RVT1C101M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C3352

100uF ±20% 50V

RVT1H101M0810

SMD,8x10.2mm

HONOR(荣誉)

C3347

100uF ±20% 10V

RVT1A101M0505

SMD,5x5.4mm

HONOR(荣誉)

C3350

470uF ±20% 35V

RVT1V471M1010

SMD,10x10.2mm

HONOR(荣誉)

C23289

22uF ±20% 35V

RVT1V220M0505

SMD,5x5.4mm

HONOR(荣誉)

C58277

330uF ±20% 10V

RVT1A331M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C3349

47uF ±20% 50V

RVT1H470M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C26469

22uF 50V

RVT1H220M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C3338

100uF ±20% 25V

RVT1E101M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C23289

22uF ±20% 35V

RVT1V220M0505

SMD,5x5.4mm

HONOR(荣誉)

C3353

220uF ±20% 25V

RVT1E221M0810

SMD,8x10.5mm

HONOR(荣誉)

C696188

220uF ±20% 25V

RVT1E221M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C3352

100uF ±20% 50V

RVT1H101M0810

SMD,8x10.2mm

HONOR(荣誉)

C98560

2.2uF ±20% 400V

UD2G2R2M0610

SMD,6.3x10.2mm

HONOR(荣誉)

C3354

470uF ±20% 6.3V

RVT0J471M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C88676

220uF ±20% 16V

RVE1C221M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C3359

1000F ±20% 16V

RVT1C102M1010

SMD,10x10.2mm

HONOR(荣誉)

C3358

220uF ±20% 50V

RVT1H221M1010

SMD,10x10.2mm

HONOR(荣誉)

C29179

100uF ±20% 10V

RVT1A101M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C43242

2.2uF ±20% 50V

RVT1H2R2M0405

SMD,4x5.4mm

HONOR(荣誉)

C86608

220uF ±20% 16V

RVT1C221M0806

SMD,8x6.5mm

HONOR(荣誉)

C3341

470uF ±20% 16V

RVT1C471M0810

SMD,8x10.2mm

HONOR(荣誉)

C3356

22uF ±20% 16V

RVT1C220M0405

SMD,4x5.4mm

HONOR(荣誉)

C74593

330uF ±20% 25V

RVT1E331M0810

SMD,8x10.2mm

HONOR(荣誉)

C86603

10uF ±20% 50V

RVT1H100M0505

SMD,5x5.4mm

HONOR(荣誉)

C87858

470uF ±20% 10V

RVT1A471M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C3351

470uF ±20% 25V

RVT1E471M1010

SMD,10x10.2mm

HONOR(荣誉)

C42851

1000uF ±20% 6.3V

RVT0J102M0810

SMD,8x10.5mm

HONOR(荣誉)

C88663

100uF ±20% 25V

RVE1E101M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C29199

10uF ±20% 63V

RVT1J100M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C14162

10uF ±20% 50V

RVT1H100M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C3339

100uF ±20% 35V

RVT1V101M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C3359

1000uF ±20% 16V

RVT1C102M1010

SMD,10x10.2mm

HONOR(荣誉)

C3337

47uF ±20% 16V

RVT1C470M0505

SMD,5x5.4mm

HONOR(荣誉)

C87852

47uF ±20% 10V

RVT1A470M0405

SMD,4x5.4mm

HONOR(荣誉)

C27783

22uF ±20% 50V

RVT1H220M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C129250

100uF ±20% 16V

CK1C101M-CRE54

SMD,6.3x5.4mm

ST(先科)

C3344

47uF ±20% 35V

RVT1V470M0605

SMD,6.3x5.4mm

HONOR(荣誉)

C88677

47uF ±20% 50V

RVE1H470M0607

SMD,6.3x7.7mm

HONOR(荣誉)

C696189

100uF ±20% 35V

VT1V101M0605

SMD,6.3x5.4mm

HONOR(荣誉)



1.范围:  Scope
适用立式片式铝电解电容器
This specification covers  V-chip aluminum electrolytic capacitors.

2.参考标准:  Reference Standard
国际标准 IEC 60384与日本工业标准JIS C-5101 
The international standard IEC 60384 and Japanese industrial standard JIS C-5101.

3.环境保护标准: Environmental Protection Standard
遵照欧盟指令2002/95/EC.
Comply with the EU directive 2002/95/EC.

4.使用温度范围: Operating Temperature Range
-55C ~ +105C

5.电压范围: Voltage Range
DC: 4 ~ 100V 

6.容量范围: Capacitance Range
CAP: 0.47~ 1500F

7.容量偏差范围: Capacitance Tolerance
20% at 120Hz, +20C

8.漏电流: Leakage Current
2分钟后读数(After 2 minutes of reading)
I ≤ 0.01 CV or 3 (A) whichever is greater 

9.损耗角: Tan 
  测试频率:120Hz,温度:20℃
Measurement frequency: 120Hz, Temperature: 20C

Rated Voltage (V)

4

6.3

10

16

25

35

50

63

100

Tan d (max.)

0.35

0.30

0.24

0.20

0.18

0.16

0.14

0.14

0.14



10.低温特性: Stability at Low Temperature

测试频率:120Hz (Measurement frequency: 120Hz)


Low Temperature Stability Impedance Ratio (MAX)

120Hz

Rated Voltage (V)

4

6.3

10

16

25

35

50

63

100

Z-25°C/Z+20°C(120Hz)

<Ф8

7

4

3

2

2

2

2

2

2

≥Ф8

7

5

4

3

2

2

2

2

2

Z-40℃/Z+20℃(120Hz)

<Ф8

15

8

8

4

4

3

3

3

3

≥Ф8

15

10

8

6

4

3

3

3

3


                                                                                            

耐久性: Load Life 

105℃施加额定电压2000小时后,放置16小时后,电容器应满足以下要求

After applying rated voltage with max ripple current for 2000hrs at +105℃,and then resumed 16 hours, the capacitors Shall meet the following requirements.


容量变化率

Capacitance Change

±30%初始值内

Within ±30% of initial value

损耗角正切值

Dissipation Factor

≤200%初始规定值

Not more than 200% of the specified value

漏电流

Leakage Current

≤初始规定值

Not more than the specified value



声明:本文内容及相关素材由HONOR(荣誉)提供并授权发布,如发现内容存在侵权、版权争议或其他相关问题,联系立创商城我们将及时核实并处理。

标签图标
电容器 | HONOR(荣誉)
广告图片