首页 > 热门关键词 > GD二极管
综合排序 价格 销量
-
符合条件商品:共192830
图片
关键参数
描述
价格(含税)
库存
操作
  • 1+

    ¥4.98
  • 10+

    ¥4
  • 30+

    ¥3.51
  • 100+

    ¥3.03
  • 500+

    ¥2.74
  • 1000+

    ¥2.59
  • 订货
  • GD25Q40C(4M位)串行闪存支持标准串行外设接口(SPI),并支持双/四SPI:串行时钟、片选、串行数据I/O0(SI)、I/O1(SO)、I/O2(WP#)和I/O3(HOLD#)。双I/O数据传输速度为240Mbit/s,四I/O和四输出数据传输速度为480Mbit/s。
    数据手册
    • 1+

      ¥5.45
    • 10+

      ¥5.38
    • 30+

      ¥5.34
    • 100+

      ¥5.29
  • 订货
    • 1+

      ¥5.65
    • 10+

      ¥4.57
    • 30+

      ¥4.03
    • 100+

      ¥3.49
    • 500+

      ¥3.02
    • 1000+

      ¥2.86
  • 订货
  • 72MHz主频!超值型、小体积的Cortex-M3 ARM芯片,
    数据手册
    • 1+

      ¥8.53
    • 10+

      ¥5.96
  • 订货
  • 该产品属于GD32 MCU系列的超值系列,是一款基于高性能ARM Cortex-M3 RISC内核的32位通用微控制器,在处理能力、降低功耗和外设配置方面具有最佳比率。Cortex-M3是下一代处理器内核,与嵌套向量中断控制器(NVIC)、SysTick定时器和高级调试支持紧密耦合。集成了以72 MHz频率运行的ARM Cortex-M3 32位处理器内核,闪存访问零等待状态以获得最高效率。它提供高达64 KB的片上闪存和高达8 KB的SRAM
    数据手册
    • 1+

      ¥8.95
    • 10+

      ¥6.88
  • 订货
  • 该设备属于GD32 MCU系列的价值产品线。它是一款基于高性能ARM Cortex -M3 RISC内核的32位通用微控制器,在处理能力、降低功耗和外设配置方面具有最佳比率。Cortex®-M3是下一代处理器内核,与嵌套向量中断控制器(NVIC)、SysTick定时器和高级调试支持紧密耦合。该设备集成了工作频率为72 MHz的ARM® Cortex®-M3 32位处理器内核,具有零等待状态的闪存访问,以获得最高效率
    数据手册
    • 1+

      ¥13.42
    • 10+

      ¥10.31
  • 订货
  • SPI (Serial Peripheral Interface) NAND Flash provides an ultra-cost effective while high density non-volatile memory storage solution for embedded systems, based on an industry-standard NAND Flash memory core. It is an attractive alternative to SPI-NOR and standard parallel NAND Flash, with advanced features. Total pin count is 8, including VCC and GND. Density is 1Gb. Superior write performance and cost per bit over SPI-NOR. Significant low cost than parallel NAND. This low-pin-count NAND Flash memory follows the industry-standard serial peripheral interface, and always remains the same pin out from one density to another. The command sets resemble common SPI-NOR command sets, modified to handle NAND specific functions and added new features. It is an easy-to-integrate NAND Flash memory, with specified designed features to ease host management:。User-selectable internal ECC. ECC parity is generated internally during a page program operation. When a page is read to the cache register, the ECC parity is detected and corrects the errors when necessary. The 64-bytes spare area is available even when internal ECC enabled. The device outputs corrected data and returns an ECC error status.。Internal data move or copy back with internal ECC. The device can be easily refreshed and manage garbage collection task, without need of shift in and out of data.。Power on Read with internal ECC. The device will automatically read first page of first block to cache after power on, then host can directly read data from cache for easy boot. Also the data is promised correct by internal ECC when ECC enabled. It is programmed and read in page-based operations, and erased in block-based operations. Data is transferred to or from the NAND Flash memory array, page by page, to a data register and a cache register. The cache register is closest to I/O control circuits and acts as a data buffer for the I/O data; the data register is closest to the memory array and acts as a data buffer for the NAND Flash memory array operation. The cache register functions as the buffer memory to enable page and random data READ/WRITE and copy back operations. These devices also use a SPI status register that reports the status of device operation.
    • 1+

      ¥14.96
    • 10+

      ¥14.61
    • 30+

      ¥14.38
    • 100+

      ¥14.15
  • 订货
    • 1+

      ¥2.34
    • 10+

      ¥1.83
    • 30+

      ¥1.62
    • 100+

      ¥1.35
    • 500+

      ¥1.23
    • 1000+

      ¥1.16
  • 订货
    • 1+

      ¥2.48
    • 10+

      ¥1.96
    • 30+

      ¥1.73
    • 100+

      ¥1.46
    • 500+

      ¥1.27
    • 1000+

      ¥1.2
  • 订货
    • 1+

      ¥3.6
    • 10+

      ¥3.53
    • 30+

      ¥3.48
    • 100+

      ¥3.43
  • 订货
    • 1+

      ¥3.81
    • 10+

      ¥3.73
    • 30+

      ¥3.67
    • 100+

      ¥3.62
  • 订货
    • 1+

      ¥4.45
    • 10+

      ¥4.37
    • 30+

      ¥4.32
    • 100+

      ¥4.27
  • 订货
    • 1+

      ¥4.46
    • 10+

      ¥3.2
    • 30+

      ¥2.57
    • 100+

      ¥1.94
    • 500+

      ¥1.56
    • 1000+

      ¥1.37
  • 订货
  • ARM Cortex-M4 32-bit MCU,16KB Flash,4KB SRAM,84MHz
    数据手册
    • 1+

      ¥5.1
    • 10+

      ¥3.75
  • 订货
    • 1+

      ¥7.19
    • 10+

      ¥5.97
    • 30+

      ¥5.3
    • 100+

      ¥4.55
    • 500+

      ¥4.01
    • 1000+

      ¥3.85
  • 订货
    • 5+

      ¥7.54
    • 50+

      ¥6.26
    • 150+

      ¥5.56
    • 500+

      ¥4.77
    • 3000+

      ¥4.41
    • 6000+

      ¥4.25
    • 9000+

      ¥4.2
    • 21000+

      ¥4.17
  • 订货
  • 32Mbit
    数据手册
    • 1+

      ¥7.85
    • 10+

      ¥6.77
    • 30+

      ¥6.23
    • 100+

      ¥5.69
    • 500+

      ¥5.37
    • 1000+

      ¥5.2
  • 订货
    • 1+

      ¥7.98
    • 10+

      ¥7.79
    • 30+

      ¥7.67
    • 100+

      ¥7.55
  • 订货
    • 1+

      ¥8.13
    • 10+

      ¥6.99
    • 30+

      ¥6.36
    • 100+

      ¥5.65
  • 订货
  • GD25LE64E(64M位)串行闪存支持标准串行外设接口(SPI)以及双/四路SPI:串行时钟、片选、串行数据I/O0(SI)、I/O1(SO)、I/O2(WP#)、I/O3(HOLD#)。双I/O数据传输速度为266Mbit/s,四路I/O数据传输速度为532Mbit/s。
    数据手册
    • 1+

      ¥8.48
    • 10+

      ¥7.16
    • 30+

      ¥6.44
    • 100+

      ¥5.62
    • 500+

      ¥5.04
    • 1000+

      ¥4.88
  • 订货
    • 1+

      ¥8.71
    • 10+

      ¥7.16
    • 30+

      ¥6.31
    • 100+

      ¥5.35
    • 500+

      ¥4.93
    • 1000+

      ¥4.73
  • 订货
    • 1+

      ¥8.81
    • 10+

      ¥8.6
    • 30+

      ¥8.47
    • 100+

      ¥8.33
  • 订货
  • GD25LQ128D(128M位)串行闪存支持标准串行外设接口(SPI),并支持双/四SPI和QPI模式:串行时钟、片选、串行数据I/O0(SI)、I/O1(SO)、I/O2(WP#)和I/O3(HOLD#)。双I/O数据传输速度为240Mbit/s,四I/O和四输出数据传输速度为480Mbit/s。
    数据手册
    • 1+

      ¥14.4
    • 10+

      ¥12.66
    • 30+

      ¥11.7
    • 100+

      ¥6.99
    • 500+

      ¥6.51
    • 1000+

      ¥6.29
  • 订货
  • GD25Q32C(32M位)串行闪存支持标准串行外设接口(SPI),并支持双/四SPI:串行时钟、片选、串行数据I/O0(SI)、I/O1(SO)、I/O2(WP#)和I/O3(HOLD#)。双I/O数据传输速率为240Mbit/s,四I/O和四输出数据传输速率为480Mbit/s。
    数据手册
    • 1+

      ¥14.42
    • 10+

      ¥12.52
    • 30+

      ¥11.33
    • 100+

      ¥10.11
    • 500+

      ¥8.31
    • 1000+

      ¥8.07
  • 订货
  • 该设备属于GD32 MCU系列的价值产品线。它是一款基于高性能ARM Cortex -M3 RISC内核的32位通用微控制器,在处理能力、降低功耗和外设配置方面具有最佳比率。Cortex®-M3是下一代处理器内核,与嵌套向量中断控制器(NVIC)、SysTick定时器和高级调试支持紧密耦合。该设备集成了工作频率为72 MHz的ARM® Cortex®-M3 32位处理器内核,具有零等待状态的闪存访问,以获得最高效率
    数据手册
    • 1+

      ¥19.87
    • 10+

      ¥15.27
  • 订货
  • GD25B256D(256M位)串行闪存支持标准串行外设接口(SPI),并支持双/四SPI:串行时钟、片选、串行数据I/O0(SI)、I/O1(SO)、I/O2和I/O3。双I/O数据传输速度为208Mbit/s,四I/O和四输出数据传输速度为416Mbit/s。
    数据手册
    • 1+

      ¥21.19
    • 10+

      ¥18.17
    • 30+

      ¥16.37
    • 100+

      ¥14.54
    • 500+

      ¥13.71
    • 1000+

      ¥13.33
  • 订货
    • 1+

      ¥22.06
    • 10+

      ¥21.55
    • 30+

      ¥21.21
    • 100+

      ¥20.87
  • 订货
  • 立创商城为您提供GD二极管型号、厂家、价格、库存、PDF数据手册、图片等信息,为您购买GD二极管提供详细信息