首页 > 热门关键词 > 交流开关电源芯片
综合排序 价格 销量
-
符合条件商品:共9775
图片
关键参数
描述
价格(含税)
库存
操作
交流防风雨外壳,18.0in/45.7cm x 16.0in/40.4cm x 8.0in/20.3cm,120 V,带固态风扇/加热控制器 - NB181608-1HFS Start with the Box...

The box is a rugged 18" x 16" x 8" weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The box can also be pole mounted with the optional pole mounting hardware kit. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The enclosure material is UV stabilized and comes in machine tool gray. The enclosure also features holes for mounting Lightning Protectors or Connectors, a grounding lug and ? cable conduit connector.

Due to the large size of this enclosure, it can accommodate dual sets of most access points.

Mounting Plate

The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector.<
  • 单价:

    ¥3978.98 / 个
  • 订货
  • 交流防风雨外壳,带窗口,18.0in/45.7cm x 16.0in/40.4cm x 8.0in/20.3cm,120 V,带加热系统 - NBW181608-1H0 L-com的HyperLink品牌120伏NEMA额定有窗外壳提供120伏交流电源,以适应接入点、路由器和其他需要120伏交流电源的通信设备。
    • 单价:

      ¥4223.88 / 个
  • 订货
  • 防风雨接线盒,20×16×11英寸,120VAC,带通风盖 - NB201611-10V The NB201611-10V is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The light grey color of the NB201611-10V is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. Due to the large size of this enclosure, it can accommodate dual sets of most access points.

    120 VAC Mounting Plate with Lightning Protection

    The aluminum mounting plate features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to the externally provided line power.

    Vented Enclosure

    The NB201611-10V features a vented lid with removable filters and vent covers on the outside of the enclosure.

    Optional Pole Mounting Kits

    Available on the L-com web site, these optional kits allows the enclosure to be mounted on poles ranging from 1.2 to 11 inches in diameter.

    For additional information and complete specifications, click on the data sheet in the Downloads tab.

    • 单价:

      ¥5072.09 / 个
  • 订货
  • - NB201611-1H0 The NB201611-1H0 is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The light grey color of the NB201611-1H0 is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. Due to the large size of this enclosure, it can accommodate dual sets of most access points.

    120 VAC Mounting Plate with Lightning Protection

    The aluminum mounting plate features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to the externally provided line power.

    Cold Environments

    To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in heating system, internal temperatures can be better maintained. This model is ideal in Cold environments.

    The NB201611-1H0 includes two thermostat-controlled 200W (400W total) heaters. Each 200W heater is controlled by its own thermostat. The heaters turns on when the internal temperature drops to 40° F (4° C) ±7° and turns off at 60° F (15° C) ±5°. The heaters do not require the use of any of the AC outlets, leaving them all available for your equipment. No extra room for the heaters is required since it is mounted underneath the plate.

    Optional Pole Mounting Kits

    Available on the L-com web site, these optional kits allows the enclosure to be mounted on poles ranging from 1.2 to 11 inches in diameter.

    For additional information and complete specifications, click on the data sheet in the Downloads tab.

    • 单价:

      ¥5247 / 个
  • 订货
  • - NB201611-10F The NB201611-10F is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The light grey color of the NB201611-10F is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. Due to the large size of this enclosure, it can accommodate dual sets of most access points.

    120 VAC Mounting Plate with Lightning Protection

    The aluminum mounting plate features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to the externally provided line power.

    Hot Environments

    To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in Cooling Fans, internal temperatures can be better maintained. This model is ideal in hot environments. The NB201611-10F includes two thermostat-controlled 12W (24W total) fans. The high airflow, low noise fans used allows air to be pushed or pulled through the enclosure. Filters for both ports are easily removable for cleaning and replacement. The fans turns on when the internal temperature rises to 120° F (49° C) ±5° and turns off at 90° F (32° C) ±10°. These cooling fans do not require the use of any of the AC outlets, leaving them all available for your equipment.

    Optional Pole Mounting Kits

    Available on the L-com web site, these optional kits allows the enclosure to be mounted on poles ranging from 1.2 to 11 inches in diameter.

    For additional information and complete specifications, click on the data sheet in the Downloads tab.

    • 单价:

      ¥5378.17 / 个
  • 订货
  • 防风雨接线盒,20×16×11英寸,120VAC,带温控(85度时)冷却风扇 - NB201611-10F-1 The NB201611-10F-1 is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The light grey color of the NB201611-10F-1 is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. Due to the large size of this enclosure, it can accommodate dual sets of most access points.

    120 VAC Mounting Plate with Lightning Protection

    The aluminum mounting plate features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to the externally provided line power.

    Hot Environments

    To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in Cooling Fans, internal temperatures can be better maintained. This model is ideal in hot environments.

    The NB201611-10F-1 includes two thermostat-controlled 12W (24W total) fans. The high airflow, low noise fans used allows air to be pushed or pulled through the enclosure. Filters for both ports are easily removable for cleaning and replacement. The fans turns on when the internal temperature rises to 85° F (29° C) ±5° and turns off at 67° F (19° C) ±10°. These cooling fans do not require the use of any of the AC outlets, leaving them all available for your equipment.

    For additional information and complete specifications, click on the Data Sheet link in the Downloads section.

    • 单价:

      ¥5596.8 / 个
  • 订货
  • 接触器 LC1N0610M5N
    数据手册
    • 单价:

      ¥30.62 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 12A 380V 50Hz 1NO
    数据手册
    • 单价:

      ¥39.98 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 12A 220V 60Hz 1NO
    数据手册
    • 单价:

      ¥40.31 / 个
  • 订货
  • 国产LC1D 交流接触器(交流线圈) TeSys 直流三极接触器
    数据手册
    • 单价:

      ¥41.71 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 12A 220V 50Hz 1NO
    数据手册
    • 单价:

      ¥45.1 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 交流电流12A 220V 50/60Hz 1NO
    数据手册
    • 单价:

      ¥45.13 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 18A 48V 50Hz 1NC
    数据手册
    • 单价:

      ¥46.03 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 18A 48V 50Hz 1NO
    数据手册
    • 单价:

      ¥46.03 / 个
  • 订货
  • 80x80x38mm
    • 单价:

      ¥48.05 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 交流电流18A 110V 50/60Hz 1NC
    数据手册
    • 单价:

      ¥48.35 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 交流电流18A 380V 50/60Hz 1NO
    数据手册
    • 单价:

      ¥48.35 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 18A 220V 60Hz 1NC
    数据手册
    • 单价:

      ¥50.65 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 25A 48V 50Hz 1NC
    数据手册
    • 单价:

      ¥52.14 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 18A 380V 50Hz 1NC
    数据手册
    • 单价:

      ¥52.66 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 18A 24V 50Hz 1NC
    数据手册
    • 单价:

      ¥52.77 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 18A 110V 50Hz 1NC
    数据手册
    • 单价:

      ¥53.09 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 18A 24V 50Hz 1NO
    数据手册
    • 单价:

      ¥53.09 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 18A 380V 50Hz 1NO
    数据手册
    • 单价:

      ¥53.09 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 18A 110V 50Hz 1NO
    数据手册
    • 单价:

      ¥53.09 / 个
  • 订货
  • LC1N 交流接触器(交流线圈) D3N 3级接触器 18A 36V 50Hz 1NO
    数据手册
    • 单价:

      ¥53.09 / 个
  • 订货
  • 92x92x25mm
    • 单价:

      ¥53.85 / 个
  • 订货
  • 立创商城为您提供交流开关电源芯片型号、厂家、价格、库存、PDF数据手册、图片等信息,为您购买交流开关电源芯片提供详细信息