首页 > 热门关键词 > 交流开关电源芯片
综合排序 价格 销量
-
符合条件商品:共9775
图片
关键参数
描述
价格(含税)
库存
操作
VC3266A+钳形表是采用DSP控制的全功能自动量程转化电路和独特的功能电路研发而成的多功能钳形表。适用于电工/电力用电检测、制冷设备安装维修、变频电源调试,具有交直流电压、交流电流、温度、电阻、电容、频率、NCV感应验电、二极管/通断测试等功能。
  • 单价:

    ¥91.56 / 台
  • 订货
    • 单价:

      ¥106.86 / 个
  • 订货
  • 交流信号输入0-1Vrms,输出信号值:0~10V,辅助电源24VDC
    数据手册
    • 1+

      ¥110.82
    • 10+

      ¥107.36
  • 有货
    • 单价:

      ¥160.13 / 个
  • 订货
    • 单价:

      ¥293.19 / 个
  • 订货
  • 电池属于赠品,到货后若没有电请自行更换电池
    数据手册
    • 单价:

      ¥330.33 / 个
  • 订货
  • 5V90A 输出,电源转换器,交流转直流变压稳压工控500W左右,内置温控风扇散热
    数据手册
    • 单价:

      ¥478.45 / 台
  • 订货
  • - NBP141004-100 Secure your wireless equipment...

    Remote wireless equipment such as access points, routers and bridges often are more vulnerable to tampering and theft. This can disrupt and even cripple critical communications. A low cost solution for protecting and securing your wireless equipment is the NBP141004-100. This rugged, weather-proof composite enclosure is ideal for both indoor and outdoor applications. The compact size of this enclosure makes it ideal for locations with limited space requirements such as equipment closets or mobile applications. Also due to its size, the NBP141004-100 can be used where aesthetics are important, such as in offices and in public areas requiring HotSpots.

    The 10.5" x 9.5" x 4" (266 x 241 x 101 mm) compartment features a removable power module with two 120 VAC outlets. This power module has provisions to install two additional outlets. Cable access to the inside of the enclosure is via three rubber cable glands located on the bottom. Equipment can be mounted inside the enclosure by using the included hook-and-loop tape. The raised lid features a continuous gasket and a quick release latch with provisions for a padlock. The enclosure material is UV stabilized molded ABS. Three gasketed mounting holes are provided inside the enclosure for easy installations.

    This enclosure is also available in a 4-pack, Item #NBP141004-100-4

    • 单价:

      ¥507.24 / 个
  • 订货
  • 135x135x38mm
    数据手册
    • 单价:

      ¥516 / 个
  • 订货
  • 175x150x55mm
    数据手册
    • 单价:

      ¥702.37 / 个
  • 订货
  • - NBP141004-100-4 Secure your wireless equipment...

    Remote wireless equipment such as access points, routers and bridges often are more vulnerable to tampering and theft. This can disrupt and even cripple critical communications. A low cost solution for protecting and securing your wireless equipment is the NBP141004-100. This rugged, weather-proof composite enclosure is ideal for both indoor and outdoor applications. The compact size of this enclosure makes it ideal for locations with limited space requirements such as equipment closets or mobile applications. Also due to its size, the NBP141004-100 can be used where aesthetics are important, such as in offices and in public areas requiring HotSpots.

    The 10.5" x 9.5" x 4" (266 x 241 x 101 mm) compartment features a removable power module with two 120 VAC outlets. This power module has provisions to install two additional outlets. Cable access to the inside of the enclosure is via three rubber cable glands located on the bottom. Equipment can be mounted inside the enclosure by using the included hook-and-loop tape. The raised lid features a continuous gasket and a quick release latch with provisions for a padlock. The enclosure material is UV stabilized molded ABS. Three gasketed mounting holes are provided inside the enclosure for easy installations.

    This enclosure is also available individually, HyperLink Item #NBP141004-100

    • 单价:

      ¥1705.11 / 个
  • 订货
  • 交流防风雨外壳,14.0in/35.6cm x 12.0in/30.5cm x 7.0in/17.8cm,240 V,带加热系统 - NB141207-2H0 Start with the Box...

    The NB141207-2H0 is designed to protect sensitive equipment from the elements and supply it with proper airflow. The unit features a thermostat controlled 200W heating system, along with provisions for connecting AC power, data or RF cables to the enclosure. Additional holes can be added to the enclosure for custom orders.

    The Enclosure is a rugged weatherproof design that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperatures or corrosive environments. The integral mounting flange allows mounting on any flat surface. When used with it's optional mounting brackets, the unit can mount to a pole or column. The raised lid features a continuous stainless steel hinge and quick release stainless steel latches with padlock hasps. The raised lid features a full gasket to block water intrusion. The enclosure material is UV stabilized and comes in machine tool gray.

    Mounting Plate...

    The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more (see mounting plate drawing). With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can ac
    • 单价:

      ¥1923.91 / 个
  • 订货
  • - NB121005-100 The Enclosure...The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The raised lid is fully gasketed. The enclosure material is UV stabilized and comes in machine tool gray.

    Mounting Plate...The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more (see mounting plate drawing). Other HyperLink equipment such as Power-Over-Ethernet products and Power Supplies can be mounted as well. The plate features a standard surge protected, duplex 120 VAC outlet and a terminal block for easy hook up to the externally provided line power.

    Lightning Protection...Surge protection is provided as a standard feature on the internal AC outlets. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. The HGLN-CAT5 lightning protector can be used with Power-over-Ethernet applications and custom mounted in the enclosure.

    • 单价:

      ¥2081.35 / 个
  • 订货
  • 通风防风雨外壳,14×12×6英寸,120VAC - NBC141206-10V L-com's HyperLink brand 120 VAC NEMA rated enclosures offer 120 Volt AC power to accommodate access points, routers, and other communications equipment that require 120 Volt AC power. Options include vented doors, fans, and heaters for addressing extreme environmental conditions.
    • 单价:

      ¥2168.81 / 个
  • 订货
  • 交流防风雨外壳,14.0in/35.6cm x 12.0in/30.5cm x 7.0in/17.8cm,240 V,带冷却风扇 - NB141207-20F Start with the Box...

    The NB141207-20F is designed to protect sensitive equipment from the elements and supply it with proper airflow. The unit features a thermostat controlled, high flow 240 VAC fan featuring ball bearings, along with provisions for connecting AC power, data or RF cables to the enclosure. Additional holes can be added to the enclosure for custom orders.

    The Enclosure is a rugged weatherproof design that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperatures or corrosive environments. The integral mounting flange allows mounting on any flat surface. When used with it's optional mounting brackets, the unit can mount to a pole or column. The raised lid features a continuous stainless steel hinge and quick release stainless steel latches with padlock hasps. The raised lid features a full gasket to block water intrusion. The enclosure material is UV stabilized and comes in machine tool gray.

    Mounting Plate...

    The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more (see mounting plate drawing). With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the
    • 单价:

      ¥2299.97 / 个
  • 订货
  • 防风雨外壳,14×12×6英寸,120VAC - NBC141206-100 L-com's HyperLink brand 120 VAC NEMA rated enclosures offer 120 Volt AC power to accommodate access points, routers, and other communications equipment that require 120 Volt AC power. Options include vented doors, fans, and heaters for addressing extreme environmental conditions.
    • 单价:

      ¥2457.42 / 个
  • 订货
  • 交流防风雨外壳,14.0in/35.6cm x 12.0in/30.5cm x 7.0in/17.8cm,120 V,带固态加热控制器 - NB141207-1H0S Start with the Box...

    The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The raised lid is fully gasketed. The enclosure material is UV stabilized and comes in machine tool gray.

    The Aluminum Mounting Plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector.

    Cold Environments

    To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in heating system, internal temperatures can be better maintained. This model is ideal in Cold environments.

    • 单价:

      ¥2474.87 / 个
  • 订货
  • 交流防风雨外壳,带窗口,14.0in/35.6cm x 12.0in/30.5cm x 7.0in/17.8cm,120 V - NBW141207-100 L-com的HyperLink牌120 VAC NEMA标准外壳提供120 V交流电源,适用于需要使用120 V交流电源的接入点、路由器和其他通信设备。选件包括通风门、风扇和加热器,以满足极端环境条件的需求。
    • 单价:

      ¥2676.04 / 个
  • 订货
  • 交流防风雨外壳,带窗口,14.0in/35.6cm x 12.0in/30.5cm x 7.0in/17.8cm,120 V,带加热系统 - NBW141207-1H0 L-com的HyperLink牌120 VAC NEMA标准外壳提供120 V交流电源,适用于需要使用120 V交流电源的接入点、路由器和其他通信设备。选件包括通风门、风扇和加热器,以满足极端环境条件的需求。
    • 单价:

      ¥2763.48 / 个
  • 订货
  • 交流防风雨外壳,14.0in/35.6cm x 12.0in/30.5cm x 7.0in/17.8cm,120 V,带固态风扇/加热控制器 - NB141207-1HFS Start with the Box...

    The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The raised lid is fully gasketed. The enclosure material is UV stabilized and comes in machine tool gray.

    Mounting Plate

    The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure.

    Hot and Cold Environments

    To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in Heater and Cooling fan, internal temperatures can be better maintained. This model is ideal in Hot and/or Cold environments.

    The NB141207-1HFS comes with a 120 VAC 200 watt heating element and 120 VAC cooling fan. The f
    • 单价:

      ¥2868.39 / 个
  • 订货
  • - NB181608-10V Start with the Box...

    The box is a rugged 18" x 16" x 8" weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The box can also be pole mounted with the optional pole mounting hardware kit. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The enclosure material is UV stabilized and comes in machine tool gray. The enclosure also features holes for mounting Lightning Protectors or Connectors, a grounding lug and ?” cable conduit connector.

    Due to the large size of this enclosure, it can accommodate dual sets of most access points.

    Mounting Plate

    The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The plate features four standard surge protected 120 VAC outlets and a terminal strip to supply power to internal equipment.

    Vented Enclosure

    The NB181608-10V features a vented lid with removable filters and vent covers on the outside of the enclosure.

    Lightning Protection

    Surge protection is provided as a standard feature on the internal AC outlets. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. Mounted to the optional HGX-AMOUNT02 bracket, the HGLN-CAT5 lightning protector can be used with Power-over-Ethernet applications.
    • 单价:

      ¥2929.58 / 个
  • 订货
  • 交流防风雨外壳,18.0in/45.7cm x 16.0in/40.4cm x 8.0in/20.3cm,240 V,带冷却风扇 - NB181608-20F Start with the Box...

    The box is a rugged 18" x 16" x 8" weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The box can also be pole mounted with the optional pole mounting hardware kit. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The enclosure material is UV stabilized and comes in machine tool gray. The enclosure also features holes for mounting Lightning Protectors or Connectors, a grounding lug and ?” cable conduit connector.

    Due to the large size of this enclosure, it can accommodate dual sets of most access points.

    Mounting Plate

    The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector.
    • 单价:

      ¥3104.48 / 个
  • 订货
  • 交流防风雨外壳,18.0in/45.7cm x 16.0in/40.4cm x 8.0in/20.3cm,120 V,带加热系统 - NB181608-1H0 Start with the Box...

    The box is a rugged 18" x 16" x 8" weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The box can also be pole mounted with the optional pole mounting hardware kit. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The enclosure material is UV stabilized and comes in machine tool gray. The enclosure also features holes for mounting Lightning Protectors or Connectors, a grounding lug and ?” cable conduit connector.

    Due to the large size of this enclosure, it can accommodate dual sets of most access points.

    Mounting Plate

    The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector.<
    • 单价:

      ¥3104.48 / 个
  • 订货
  • 交流防风雨外壳,钢制,14.0in/35.6cm x 12.0in/30.5cm x 6.0in/15.2cm,120 V,带加热系统 - NBS141206-1H0 NBS141206-1H0专门用于在室内和户外向气动或液压仪器、变压器和接线等提供防尘、防油和防水保护。这些外壳适合易于出现高压软管、灰尘和污垢且通常潮湿的区域,例如车间地板、过程控制区、农业作业区和餐饮作业区。

    NBS141206-1H0外壳采用14ga.热轧钢。所有焊缝都连续焊接且每个外壳都附带四个10-32焊接螺母。盒子和门内装有接地螺柱,顶部和底部均焊有壁挂式背肘板。外壳门由一件式氯丁橡胶垫圈密封且通过不锈钢连续式琴式铰链(一面)和不锈钢外壳门夹紧硬件(三面)固定在外壳上。所有外壳的内部都经过磷化和抛光处理,而外部都具有ANSI/ASA 61灰色聚酯粉末涂层。

    铝制安装板可以用于安装无线局域网设备等各类设备。通过可选HGX-AMOUNT02固定架,可以安装L-com的很多以太网供电产品和电源。其中,两个固定架可以并列安装。另外,也可以使用HGX-NMOUNT03通用安装架,它可以连接安装板且适合即将置入外壳中的其他设备。此安装板采用四个具备浪涌保护的标准120 V交流插座和接线板向内部设备供电。

    为了保证电子设备无故障运行,外壳必须保持正常运行温度。通过内置加热系统,可以更好地保持内部温度。

    NBS141206-1H0特别适合低温环境且附带200W的恒温控制加热系统。加热器在内部温度降至40°F(4°C)±7°时启动并在60°F(15°C)±5°时关闭。加热器无需使用任何交流电源插座,因而,您的设备可以使用这些插座。由于在安装板下方安装,加热器并不占用额外空间。

    此外壳最多可以采用两个可选穿壁式N型避雷器来保护同轴线缆走线。此外壳附带1/2线缆管道连接器和接地片。

    NBS141206-100的设计满足NEMA/EEMAC 12型的在一般场所与工业控制设备一起使用的规范要求,也满足13型防油、防尘外壳以及4和4X型防水、防腐蚀外壳的要求。NBS141206可以附带CSA和UL 508认证证书。

    有关其他信息和完整技术规格,请单击下面的数据表链接。

    • 单价:

      ¥3279.2 / 个
  • 订货
  • 交流防风雨外壳,18.0in/45.7cm x 16.0in/40.4cm x 8.0in/20.3cm,120 V,带固态加热控制器 - NB181608-1H0S Start with the Box...

    The box is a rugged 18" x 16" x 8" weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The box can also be pole mounted with the optional pole mounting hardware kit. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The enclosure material is UV stabilized and comes in machine tool gray. The enclosure also features holes for mounting Lightning Protectors or Connectors, a grounding lug and ?" cable conduit connector.

    Due to the large size of this enclosure, it can accommodate dual sets of most access points.

    Mounting Plate

    The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector.<
    • 单价:

      ¥3323.1 / 个
  • 订货
  • 交流防风雨外壳,18.0in/45.7cm x 16.0in/40.4cm x 8.0in/20.3cm,120 V,带固态风扇控制器 - NB181608-10FS Start with the Box...

    The box is a rugged 18" x 16" x 8" weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The box can also be pole mounted with the optional pole mounting hardware kit. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The enclosure material is UV stabilized and comes in machine tool gray. The enclosure also features holes for mounting Lightning Protectors or Connectors, a grounding lug and ?" cable conduit connector.

    Due to the large size of this enclosure, it can accommodate dual sets of most access points.

    Mounting Plate

    The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The enclosure also features holes for two N-Bulkhead Lightning Protectors or Connectors, a grounding lug and cable conduit connector.
    • 单价:

      ¥3454.27 / 个
  • 订货
  • - NB181608-10F-1 The NB181608-10F-1 is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The light grey color of the NB181608-10F-1 is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. Due to the large size of this enclosure, it can accommodate dual sets of most access points.

    120 VAC Mounting Plate with Lightning Protection

    The aluminum mounting plate features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to the externally provided line power. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs.

    Hot Environments

    To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in cooling system, internal temperatures can be better maintained. This model is ideal in hot environments.

    The NB181608-10F-1 model includes two thermostat-controlled 12W (24W total) high airflow, low noise fans used allows air to be pushed or pulled through the enclosure. Filters for both ports are easily removable for cleaning and replacement. The fans turn on when the internal temperature rises to 85° F (29° C) ±5° and turns off at 67° F (19° C) ±10°. The cooling fans do not require the use of any of the AC outlets, leaving them all available for your equipment.

    For additional information and complete specifications, click on the Data Sheet link in the Downloads sections.

    • 单价:

      ¥3454.27 / 个
  • 订货
  • 交流防风雨外壳,18.0in/45.7cm x 16.0in/40.4cm x 8.0in/20.3cm,200-240 V,带冷却风扇和加热器 - NB181608-EHF Start with the Box...

    The box is a rugged 18" x 16" x 8" weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The box can also be pole mounted with the optional pole mounting hardware kit. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The enclosure material is UV stabilized and comes in machine tool gray. The enclosure also features holes for mounting Lightning Protectors or Connectors, a grounding lug and ?" cable conduit connector.

    Due to the large size of this enclosure, it can accommodate dual sets of most access points. The example to the right shows one of the many ways the enclosure can be configured.

    Mounting Plate

    The aluminum mounting plate has provisions to mount WLAN equipment from Cisco?, Symbol?, D-Link?, HyperLink and more (see mounting plate drawing). The mounting plate holds a 200-240 VAC Universal duplex socket to power equipment in European applications. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the
    • 单价:

      ¥3585.46 / 个
  • 订货
  • 立创商城为您提供交流开关电源芯片型号、厂家、价格、库存、PDF数据手册、图片等信息,为您购买交流开关电源芯片提供详细信息
    您的浏览器版本过低(IE8及IE8以下的浏览器或者其他浏览器的兼容模式),存在严重安全漏洞,请切换浏览器为极速模式或者将IE浏览器升级到更高版本。【查看详情】
    推荐您下载并使用 立创商城APP 或者最新版 谷歌浏览器火狐浏览器360浏览器搜狗浏览器QQ浏览器 的极(高)速模式进行访问。
    • 海量现货

      70万种现货SKU

      品类不断扩充中

    • 闪电发货

      科技智能大仓储

      最快4小时发货

    • 严控渠道

      正品有保障

      物料可追溯

    • 降低成本

      明码标价节省时间

      一站式采购元器件

    © 深圳市立创电子商务有限公司 版权所有
    |

    提示

    您确定要删除此收货地址的吗?

    请填写订单取消原因

    提示

    您确定删除此收货地址吗?

    成功提示

    content

    失败提示

    content

    提示

    content