领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/FPC/SMT工业品面板免费打样
BU4066BCFV-E2

BU4066BCFV-E2

  • 厂商名称ROHM
  • 元件分类模拟开关
  • 中文描述模拟开关芯片,四路模拟开关,SSOP-14
  • 英文描述Analog Switch ICs QUAD ANALOG SWITCH
  • 数据手册BU4066BCFV-E2数据手册Datasheet PDF
  • 在线购买

BU4066BCFV-E2概述

Analog switch series of ROHM that is compatible with 4S,4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4.It is able to be used with various applications.

FEATURES:

?Low power consumption

?Wide operating supply voltage(3V to 16(18)V)

?High input impedance

?L-TTL2 input and LS-TTL1 can be driven directly.

?Pin compatible with 4S,4000B series

?Function compatible with 4S,4000B series

?Wide lineup of package

?Linearity with excellent transfer characteristics

BU4066BCFV-E2中文参数

制造商:ROHM Semiconductor

产品种类:模拟开关IC

安装风格:SMD/SMT

封装/箱体:SSOP-14

通道数量:4 Channel

配置:4 x SPST

导通电阻—最大值:280 Ohms

电源电压-最小:3 V

电源电压-最大:18 V

最小双重电源电压:-

最大双重电源电压:-

运行时间—最大值:40 ns

空闲时间—最大值:70 ns

最小工作温度:-40 C

最大工作温度:+85 C

系列:BU4066BC

高度:1.05 mm

长度:5 mm

Pd-功率耗散:1.18 W

BU4066BCFV-E2引脚图

BU4066BCFV-E2引脚图和PCB焊盘图

爆款物料推荐

型号
价格
    热门物料推荐