首页 > 热门关键词 > 数字万用表
综合排序 价格 销量
-
符合条件商品:共407
图片
关键参数
描述
价格(含税)
库存
操作
  • 单价:

    ¥135.6 / 台
  • 订货
    • 单价:

      ¥2545.33 / 台
  • 订货
  • Digital Multimeter Model 5233 ( TRMS, 6000-cts, V, A, AC/DC, CAP, Ohm, T, NCV) - AEMC-5233 The Model 5233 is a rugged, economical TRMS digital multimeter with a function for non-electrical contact testing (NCV) function for detecting live electrical circuits. This multimeter is designed for safety: IEC61010, 600V CAT IV. The Multimeter Model 5233 provides a Volt, Ohm, Continuity, Diode, Capacitance, Frequency, Duty Cycle and Ammeter function, as well as an AC voltmeter with low input impedance that is capable of finding ghost voltages by adding a burden to the circuit. It can measure up to 10 Amps directly and can measure temperature in both °C or °F using K-type thermocouples.
    The rotary function switch provides two OFF positions (OFF and OFF NCV). While in the OFF NCV position, the display will turn red if placed close to a live cable, providing a safe and easy way to detect hot wires. This meter has a high sensitivity with a resolution of 0.01mV and can withstand overloads up to 8000V.
    The Model 5233 is ideal for electrical installers, electricians and heating or air-conditioning specialists.
    • 1+

      ¥2340.85
    • 200+

      ¥934.02
    • 500+

      ¥902.81
    • 1000+

      ¥887.38
  • 订货
    • 单价:

      ¥887.05 / 台
  • 订货
  • 连接器
    • 单价:

      ¥45.05 / 个
  • 订货
  • 电池属于赠品,到货后若没有电请自行更换电池
    数据手册
    • 单价:

      ¥116.84 / 个
  • 订货
  • 立创商城为您提供数字万用表型号、厂家、价格、库存、PDF数据手册、图片等信息,为您购买数字万用表提供详细信息