首页 > 热门关键词 > 3G通讯模块
综合排序 价格 销量
-
符合条件商品:共185329
图片
关键参数
描述
价格(含税)
库存
操作
  • 1+

    ¥35.29
  • 10+

    ¥29.71
  • 30+

    ¥26.4
  • 100+

    ¥23.05
  • 500+

    ¥21.5
  • 1000+

    ¥20.8
  • 订货
  • SIM7020系列是支持Cat-NB无线通信模式的LPWA模块。该系列采用LCC封装,尺寸紧凑,仅为17.6mm * 15.7mm,非常适合紧凑型产品设计。
    数据手册
    • 1+

      ¥59.52
    • 10+

      ¥56.45
  • 订货
  • LCC+LGA封装,具有丰富的接口,适用于亚洲地区网络,丰富的软件功能:远程升级(FOTA)、基站定位(LBS)、SSL协议,超高性价比
    数据手册
    • 1+

      ¥79.06
    • 10+

      ¥70.24
  • 订货
  • 移远通信EG95是一系列专为M2M和物联网应用优化的LTE Cat 4模块。它采用3GPP Rel. 11 LTE技术,下行和上行最大数据速率分别可达10Mbps和5Mbps。这些特性使EG95成为众多物联网应用的理想解决方案,这些应用不依赖高速连接,但仍需要LTE网络的长期稳定性和可靠性
    • 1+

      ¥188.68
    • 30+

      ¥178
  • 订货
  • BC260Y-CN是一款高性能、低功耗且多频段的LTE Cat NB2无线通信模块。其尺寸仅为17.7 mmx15.8 mmx2.0 mm,能最大限度地满足终端设备对小尺寸模块产品的需求,同时有效帮助客户减小产品尺寸并优化产品成本。BC260Y-CN在封装设计上兼容移远通信GSM/GPRS系列M26模块以及NB-IoT系列BC26/BC25/BC28模块,方便客户快速、灵活地进行产品设计和升级。
    数据手册
    • 1+

      ¥26.97
    • 10+

      ¥22.71
    • 30+

      ¥20.18
    • 250+

      ¥17.62
    • 500+

      ¥16.44
    • 1000+

      ¥15.9
  • 订货
  • NB-IOT模组,供电电压:2.1V-3.6V,频段同时支持3大运营商网络
    数据手册
    • 1+

      ¥44.07
    • 10+

      ¥37.24
    • 30+

      ¥33.08
    • 100+

      ¥29.59
  • 订货
    • 1+

      ¥57.35
    • 10+

      ¥48.47
    • 30+

      ¥43.05
    • 100+

      ¥38.51
  • 订货
  • BG95 是一系列支持3GPP Release 14 协议规范的多模(LTE Cat M1/LTE Cat NB2/EGPRS)LPWA 模块。在LTE Cat M1 网络下,模块可支持最大上行速率1119 kbps 和最大下行速率588 kbps。采用内置MCP 以及支持ThreadX 系统的ARMCortex A7 处理器,该系列模块功耗超低;与同类产品相比,其PSM 漏电降低70%、eDRX 模式下功耗降低85%。
    数据手册
    • 1+

      ¥100.4
    • 10+

      ¥94
  • 订货
  • BG95 是一系列多模式 LPWA 模块,支持 LTE Cat M1/Cat NB2/EGPRS 并集成了 GNSS。它符合 3GPP Rel-14 标准,在 LTE Cat M1 模式下,下行链路最高数据速率可达 588 kbps,上行链路最高数据速率可达 1119 kbps。通过利用集成的 RAM/闪存以及支持 ThreadX 的 ARM Cortex A7 处理器,它具备超低功耗特性
    • 1+

      ¥49.95
    • 250+

      ¥48.285
    是一系列专为 M2M 和 IoT 应用优化的 LTE Cat 1 模块。采用 3GPP Rel-11 LTE 技术,提供高达 10 Mbps 下行和 5 Mbps 上行的最大数据速率。适用于众多不需要高速连接,但需要 LTE 网络的长期稳定性和可靠性的 IoT 应用。与 Quectel GSM M95 模块和 LPWA BG95 系列/BG96 模块引脚兼容,向后兼容现有的 GSM/GPRS 和 UMTS/HSPA(+)网络,确保在没有 4G 网络覆盖的偏远地区也能连接
    • 1+

      ¥161.12
    • 30+

      ¥152
  • 订货
  • LTE Cat 1 模块专为M2M 和IoT 应用而设计。支持最大下行速率10 Mbps 和最大上行速率5 Mbps,具有超高性价比;同时在封装上兼容多网络制式EG91 系列、EG95 系列、BG95 系列和BG96 模块,实现了2G 网络和4G 网络的无缝切换,以满足不同行业产品应用需求。内置丰富的网络协议,集成多个工业标准接口,并支持多种驱动和软件功能(适用于Windows 7/ 8/ 8.1/ 10/ 11、Linux 和Android 等操作系统下的USB 驱动),极大拓展了其在M2M 领域的应用范围。
    数据手册
    • 1+

      ¥51.615
    • 1000+

      ¥50.685
    • 10000+

      ¥49.755
    BG96是一款LTE Cat M1/Cat NB1/EGPRS模块,提供最高375 kbps的上下行数据速率。它具备全球频段、超低功耗的特点,并且与移远通信的LTE标准模块EG91/EG95、LPWA模块BC95 - G/BG95、UMTS/HSPA模块UG95/UG96以及GSM/GPRS模块M95兼容。BG96采用具有成本效益的SMT封装形式,尺寸为26.5 mm×22.5 mm×2.3 mm,集成度高,使集成商和开发者能够轻松设计其应用,并利用该模块的低功耗和机械强度优势
    • 1+

      ¥105.45
    • 1000+

      ¥101.37
    移远通信EC25是一系列专门为M2M和物联网应用优化的LTE Cat 4模块。它采用3GPP Rel. 11 LTE技术,提供最高150 Mbps的下行和50 Mbps的上行数据速率。EC25系列采用紧凑统一的外形设计,与移远通信多模LTE标准EC21系列、EC20 R2.1、EG25 - G、EG21 - G模块以及UMTS/HSPA+ UC200T系列模块兼容,便于在设计和制造过程中灵活迁移
    • 1+

      ¥198
    • 1000+

      ¥324
    • 10000+

      ¥288
    • 1+

      ¥3
    • 200+

      ¥1.17
    • 500+

      ¥1.13
    • 1000+

      ¥1.1
  • 订货
    • 1+

      ¥3
    • 200+

      ¥1.17
    • 500+

      ¥1.13
    • 1000+

      ¥1.1
  • 订货
  • NULL HG821-03PU-GPS是蜂窝和有源GPS全向天线的组合,用于集成到需要无线功能的设备中。该产品集成有GPS / GNSS天线。通过将天线直接嵌入设备中,设备无需安装外部天线。全向辐射使其成为多点系统和移动无线系统的理想选择。
    • 1+

      ¥83.01
    • 200+

      ¥33.12
    • 500+

      ¥32.02
    • 1000+

      ¥31.47
  • 订货
  • BGSF18DM20是一款单刀八掷(SP8T)天线开关模块,适用于高达2.7GHz的无线应用。它是基于四频段GSM和WCDMA的多模手机的理想解决方案。开关模块包括高功率CMOSSP8T开关、集成的SPI控制器和GSM高低频带发射路径的谐波滤波器。
    • 1+

      ¥1.3594
    • 200+

      ¥0.5261
    • 500+

      ¥0.5076
    • 1000+

      ¥0.4985
  • 订货
  • NULL 该款多功能对讲机天线能够工作于2G、3G、4G应用的多种蜂窝频段,而且设有可转动的铰接式SMA连接器。
    • 1+

      ¥351.29
    • 200+

      ¥140.17
    • 500+

      ¥135.49
    • 1000+

      ¥133.17
  • 订货
  • 双频段GPS/蜂窝信号(3G/LTE)移动式天线,带磁性吸盘 - Fakra连接器 - HG-PCGM01-03FJ The HyperLink Wireless HG-PCGM01-03FJ is a small form factor, high performance, combination GPS/Cellular (3G/LTE) antenna aimed at automatic vehicle locator and fleet tracking management systems that serve public safety, railroad, agriculture, utility, mass transit, and defense industries among others.

    The HG-PCGM01-03FJ features a penta-band cellular and high LNA gain GPS antenna in one low profile radome. The integral magnetic base ensures secure mounting to most metal structures. Designed to meet IP65 rating, the HG-PCGM01's radome is manufactured from UV-resistant ABS to help ensure years of reliable operation in the harshest of environments.

    Inputs for HG-PCGM01-03FJ are via two 3 meter leads, one for the cellular antenna and the other for the GPS antenna. The HG-PCGM01-03FJ is terminated with Fakra Jack connectors. This antenna is also available with SMA Male connectors. Custom connectors are also available.

    For additional information and complete specifications, click on the data sheet in the Downloads tab.

    • 1+

      ¥660.04
    • 200+

      ¥263.36
    • 500+

      ¥254.56
    • 1000+

      ¥250.22
  • 订货
    • 1+

      ¥823.17
    • 200+

      ¥328.45
    • 500+

      ¥317.48
    • 1000+

      ¥312.05
  • 订货
  • 双频段GPS/蜂窝信号(3G/LTE)移动式天线,带磁性吸盘 - SMA连接器 - HG-PCGM01-03SM The HyperLink Wireless HG-PCGM01-03SM is a small form factor, high performance, combination GPS/Cellular (3G/LTE) antenna aimed at automatic vehicle locator and fleet tracking management systems that serve public safety, railroad, agriculture, utility, mass transit, and defense industries among others.

    The HG-PCGM01-03SM features a penta-band cellular and high LNA gain GPS antenna in one low profile radome. The integral magnetic base ensures secure mounting to most metal structures. Designed to meet IP65 rating, the HG-PCGM01's radome is manufactured from UV-resistant ABS to help ensure years of reliable operation in the harshest of environments.

    Inputs for HG-PCGM01-03SM are via two 3 meter leads, one for the cellular antenna and the other for the GPS antenna. The HG-PCGM01-03SM is terminated with SMA Male connectors. This antenna is also available with Fakra Jack connectors. Custom connectors are also available.

    For additional information and complete specifications, click on the data sheet in the Downloads tab.

    • 1+

      ¥907.94
    • 200+

      ¥362.28
    • 500+

      ¥350.17
    • 1000+

      ¥344.19
  • 订货
  • NULL L-com 公司的 FOCV-3GSDI-STXI是一款3G SDI转换器发送器模块。 它的外形设计小巧,可以与现有的电缆串联使用。 L-com FOCV-3GSDI-STXI 3G SDI转换器发射机通过单模光纤支持30公里的传输距离。 FOCV-3GSDI-STXI支持SMPTE-424M,SMPTE-292M,SMPTE-259M类别的视频标准,该款产品是L-com可以当天发货的数千种光纤和音频/视频产品之一。
    • 1+

      ¥2942.39
    • 200+

      ¥2763.49
    • 500+

      ¥2671.14
    • 1000+

      ¥2625.51
  • 订货
  • NULL L-com 公司的FOCV-3GSDI-SRXI是一款3G SDI转换器接收器模块。 它的外形设计小巧,可以与现有的电缆串联使用。该款 L-com FOCV-3GSDI-SRXI 3G SDI转换器接收器可通过单模光纤支持30公里的传输距离。 FOCV-3GSDI-SRXI支持SMPTE-424M,SMPTE-292M,SMPTE-259M类别的视频标准,该款产品是L-com可以当天发货的数千种光纤和音频/视频产品之一。
    • 1+

      ¥7424.41
    • 200+

      ¥6973.01
    • 500+

      ¥6739.99
    • 1000+

      ¥6624.86
  • 订货
  • NULL L-com 公司的 FOCV-3GSDI-STXM是一款3G SDI转换器发送器模块。 它具有类似小型设备的设计,可以单独使用,也可以与现有电缆一起以机架安装的形式使用。 L-com 的FOCV-3GSDI-STXM 3G SDI转换器发送器在使用单模光纤时可支持20公里的传输距离。 FOCV-3GSDI-STXM支持高达3Gbit / s,1080p60 SDI视频等类别的视频标准,该款产品是L-com可以当天发货的数千种光纤和音频/视频产品之一。
    • 1+

      ¥12004.51
    • 200+

      ¥11274.63
    • 500+

      ¥10897.88
    • 1000+

      ¥10711.71
  • 订货
  • NULL L-com 公司的FOCV-3GSDI-SRXM一款3G SDI转换器接收器模块。 它具有类似小型设备的设计,可与现有电缆一起单独使用。 L-com 的FOCV-3GSDI-SRXM 3G SDI转换器接收器可通过单模光纤支持20公里的传输距离。 FOCV-3GSDI-SRXM支持高达3Gbit/s,1080p60 SDI视频等类别的视频标准,该款产品是L-com可以当天发货的数千种光纤和音频/视频产品之一。
    • 1+

      ¥12004.51
    • 200+

      ¥11274.63
    • 500+

      ¥10897.88
    • 1000+

      ¥10711.71
  • 订货
    • 1+

      ¥28170.07
    • 200+

      ¥11240.04
    • 500+

      ¥10864.44
    • 1000+

      ¥10678.85
  • 订货
  • 4G模组 32x29,Cat1+2G,内置128Mb,有GNSS,模拟语音,支持VoLTE/FOTA/TTS
    • 1+

      ¥183.6
    • 200+

      ¥73.26
    • 600+

      ¥70.81
    • 900+

      ¥69.6
  • 订货
    • 1+

      ¥243.45
    • 250+

      ¥97.14
    • 500+

      ¥93.9
    • 1000+

      ¥92.29
  • 订货
  • 立创商城为您提供3G通讯模块型号、厂家、价格、库存、PDF数据手册、图片等信息,为您购买3G通讯模块提供详细信息