首页 > 热门关键词 > 4g通讯模块
综合排序 价格 销量
-
符合条件商品:共185650
图片
关键参数
描述
价格(含税)
库存
操作
NULL L-com HG2412DPU 是一款专为蜂窝网络设计的高性能 LTE 户外全向天线。 L-com 的 HG2412DPU 具有 12 dBi 增益,可用于广播蜂窝 LTE 信号。 HG2412DPU 的工作频率为 2400 至 2500 MHz,非常适合 4G、LTE、PCS 和 MIMO 2x2 应用。 L-com HG2412DPU 天线采用多波段设计,使得客户无需针对每一频率分别购买不同的天线。由于同一天线能够用于需要较宽覆盖范围的各种电信应用,因此使得天线安装得到简化。 L-com 的 HG2412DPU 具有垂直/水平极化的全向模式,并配备 N 型连接器。L-com 的 N 型连接器 HG2412DPU 天线专为户外操作而设计,非常适合在大型开放区域中使用点对多点,例如基站安装或大型校园。随附的安装支架和硬件使该天线非常易于安装。该款户外型LTE全向天线也可在订购当天发货。如有天线或L-com其他产品方面的疑问,请联系我们经验丰富的技术支持和销售人员。
  • 1+

    ¥1501.43
  • 200+

    ¥1410.15
  • 500+

    ¥1363.03
  • 1000+

    ¥1339.74
  • 订货
  • 698~960/1710~2700MHz低PIM级交叉极化DAS板状天线 - N型母头 - HG72708XWPPR-NF The HyperLink HG72708XWPPR-NF is a low PIM rated, high performance directional wall mount MIMO panel antenna specifically designed for in-building wireless networks such as DAS (Distributed Antenna Systems) which are used to distribute Cellular and WiFi signals throughout a building or area. The Multi-Band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired.

    Cross Polarized

    The HG72708XWPPR-NF features two independent antennas with cross polarization. This feature doubles the wireless capacity over the same channels. The antenna is fed via two plenum rated antenna leads terminated with N-Female connectors. One for +45° polarized and one for -45° polarized signals. This feature makes these antennas ideal for polarization diversity systems.

    Low PIM Rated

    The key to providing the best performance in a DAS application is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of <-150 dBc, the HG72705CU-PR helps meets the most demanding PIM requirements for LTE/4G bands.

    The HG72708XWPPR-NG is designed specifically for in-building operation and is ideal for use in large open areas such as indoor courtyards, i
    • 1+

      ¥1653.42
    • 200+

      ¥1552.89
    • 500+

      ¥1501
    • 1000+

      ¥1475.36
  • 订货
  • NULL L-com的HG65807XPPR-NF为一款低PIM级高性能壁挂式安装全向天线,专门设计用于DAS(分布式天线系统)等楼内无线网络。L-com的HG65807XPPR-NF增益为5.5~7dBi,可用于在整栋楼内或整个区域内分布蜂窝信号和WiFi信号。HG65807XPPR-NF的工作频率为617~6000MHz,极其适合于包括LoRA、LTE-M及NB-IOT在内的5G、 LTE、CDMA、LPWAN/IoT/M2M应用。HG65807XPPR-NF天线的多频段设计使得单个天线能够满足多种需要宽覆盖的楼内无线用途需求,从而实现免于为每一频率分别购置不同的天线且使得安装更为简单的优点。 L-com的HG65807XPPR-NF具有60度方图,具有+/- 45倾斜极化,并具有N型连接器。并且采用N型连接器。在电信行业中,实现最佳性能的关键一点在于,确保所使用的部件为低PIM级部件。这一点有助于满足日益增长的高数据速率需求,以及移动设备的视频串流需求。HG65807XPPR-NF的工作频率为617~6000MHz,额定PIM低至<-150dBc,有助于满足5G与LTE/4G频段最为严苛的PIM要求。 L-com的HG65807XPPR-NF天线配置N型连接器,专门设计用于楼内使用,极其适合于室内庭院、室内运动场馆、会议中心及购物中心等大型开放区域。随附的安装支架与五金零件使得天线的安装极为简单易行。与L-com种类繁多的其他优质射频产品一样,该款5G蜂窝天线可在订购当天发货。如有天线或L-com其他产品方面的疑问,请联系我们经验丰富的技术支持与销售人员。
    • 1+

      ¥1662.59
    • 200+

      ¥663.39
    • 500+

      ¥641.22
    • 1000+

      ¥630.27
  • 订货
  • NULL L-com的HG65807XPPR-4310F为一款低PIM级高性能挂壁式MIMO平板天线,专门设计用于DAS(分布式天线系统)等楼内无线网络。L-com的HG65807XPPR-4310F增益为5.5~7dBi,可用于在整栋楼内或整个区域内分布蜂窝信号和WiFi信号。HG65807XPPR-4310F的工作频率为617~6000MHz,极其适合于包括LoRA、LTE-M及NB-IOT在内的5G、 LTE、CDMA、LPWAN/IoT/M2M应用。HG65807XPPR-4310F天线的多频段设计使得单个天线能够满足多种需要宽覆盖的楼内无线用途需求,从而实现免于为每一频率分别购置不同的天线且使得安装更为简单的优点。 L-com的HG65807XPPR-4310F具有60度的方向性图案,具有+/-45倾斜极化,并具有4.3-10型连接器。在电信行业中,实现最佳性能的关键一点在于,确保所使用的部件为低PIM级部件。这一点有助于满足日益增长的高数据速率需求,以及移动设备的视频串流需求。HG65807XPPR-4310F的工作频率为617~6000MHz,额定PIM低至<-150dBc,有助于满足5G与LTE/4G频段最为严苛的PIM要求。 L-com的HG65807XPPR-4310F天线配置N型连接器,专门设计用于楼内使用,极其适合于室内庭院、室内运动场馆、会议中心及购物中心等大型开放区域。随附的安装支架与五金零件使得天线的安装极为简单易行。与L-com种类繁多的其他优质射频产品一样,该款5G蜂窝天线可在订购当天发货。如有天线或L-com其他产品方面的疑问,请联系我们经验丰富的技术支持与销售人员。
    • 1+

      ¥1861.64
    • 200+

      ¥1748.45
    • 500+

      ¥1690.02
    • 1000+

      ¥1661.15
  • 订货
  • 380~6000MHz低PIM级吸顶式安防DAS天线 - N型母头 - HG35805CUPR-NF The HyperLink HG35805CUPR-NF is a multi-band low PIM omni-directional ceiling mount antenna specifically designed for in-building wireless networks. With coverage from 380 MHz to 6000 MHz, the HG35805CUPR-NF is ideal for Standard and Public Safety DAS (Distributed Antenna Systems) which are used to distribute Cellular and WiFi signals throughout a building or area. In additional to providing coverage for WiFi and LTE networks, the HG35805CUPR-NF also provides coverage for TETRA and UHF wireless systems. The multi-band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired.

    Complete WiFi Coverage

    The HG35805CUPR-NF is designed to provide complete WiFi coverage from 2400 MHz to 6000 MHz and is compatible with IEEE 802.11a/b/g/n and 802.11ac networks. This adds an additional level of wireless coverage rather than using just the 2.4 GHz 802.11b/g bands. In addition, this antenna can operate in the 4.9 GHz band which is typically used with public safety services such as police and first responders. This along with the HG35805CUPR-NF coverage of the cellular/LTE bands makes this antenna ideal for in-building DAS applications.

    Low Band Coverage

    With operational coverage down to 380 MHz, the HG35805CUPR-NF can provide support for UHF, 600 MHz, 1390-1432 MHz and AWS-3 bands in addition to providing WiFi and LTE coverage all from a single antenna.

    Low PIM Rated

    The key to providing the best performance in a DAS application is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of <-150 dBc, the HG75805CU-PR helps meets the most demanding PIM requirements for LTE/4G bands.

    The aesthetically pleasing design of this antenna makes it ideal for use in almost any indoor environment. It can be easily mounted through a single 1.0 inch hole in a solid or suspended ceiling up to 1.2 inches thick. This antenna features a 12 inch coax lead terminated with an N-Female connector. Special order connectors are also available.

    For additional information and complete specifications, click on the Data Sheet link in Downloads section.

    • 1+

      ¥1960.25
    • 200+

      ¥782.15
    • 500+

      ¥756.02
    • 1000+

      ¥743.1
  • 订货
  • NULL L-com的HG63805-03DPU-NF 5G 2×2 MIMO全向天线为一款尺寸小巧且质量轻盈的高性能天线,能够在订购当天发货。该款2×2 MIMO全向天线设计用于600MHz~4200MHz频段,该频段不但涵盖了全球所有主要蜂窝运营商所拥有的频率,而且还包含扩展后的CBRS频段。该款天线产品采用设于RG58同轴尾线上的两个N型母头连接器,这些N母头连接器不但使得天线能够通过同轴跳线安装于无线电设备或终端设备上,而且还能在安装位置方面实现灵活性。L-com的HG63805-03DPU-NF全向天线极其适合用于私有网络和公共网络中的4G、5G、LTE以及其他6GHz以下蜂窝频段。 L-com的HG63805-03DPU-NF 5G高性能全向天线为一款灵活的天线,能够提供宽广的覆盖范围以及3~5dBi的增益,适合用于使用包括600MHz、700MHz、800MHz、850MHz、900MHz、1800MHz、1900MHz、2100MHz、2300MHz、2600MHz、3500MHz、4200MHz频段在内的6GHz以下5G频段的任何网络。除此之外,HG63805-03DPU-NF还具有抗紫外线能力,额定性能为户外级。 与L-com种类繁多的其他优质射频产品一样,HG63805-03DPU-NF 5G蜂窝天线也可在订购当天发货。如有关于天线或L-com其他产品方面的问题,请联系我们经验丰富的技术支持和销售人员。
    • 1+

      ¥2054.73
    • 200+

      ¥819.85
    • 500+

      ¥792.46
    • 1000+

      ¥778.92
  • 订货
  • 698~960/1710~2700MHz低PIM级2×2 MIMO吸顶式DAS天线 - N型母头 - HG72706DPCUPR-NF The HyperLink HG72706DPCUPR-NF is a low PIM high performance MIMO ceiling mount antenna specifically designed for in-building wireless networks such as DAS (Distributed Antenna Systems) which are used to distribute Cellular and WiFi signals throughout a building or area. The wide band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired.

    The HG72706DPCUPR-NF features linear radiators, which means the antenna can receive both vertical and horizontal signals. This provides better overall wireless performance since it can receive signals from a wider array of devices in many different orientations. The HG72706DPCUPR-NF is a MIMO antenna. Two separate antenna leads are provided, each having the ability to receive both vertical and horizontal signals equally. This antenna is ideal for use with 1x2 and 2x2 MIMO access points and routers.

    Low PIM Rated

    The key to providing the best performance in a DAS application is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of <-150 dBc, the HG72706DPCUPR-NF helps meets the most demanding PIM requirements for LTE/4G bands.

    The aesthetically pleasing low profile design of th
    • 1+

      ¥2261.75
    • 200+

      ¥902.46
    • 500+

      ¥872.3
    • 1000+

      ¥857.4
  • 订货
  • SKY77925-21 SkyLiTE™ Tx/Rx Front-End Module (FEM) 提供了一个完整的功率放大器(PA)和切换解决方案,适用于先进的2G/3G/4G蜂窝手持设备。支持四频GSM、GPRS、EDGE多槽操作和TD-SCDMA、TDD LTE传输。
    数据手册
    • 单价:

      ¥22.25 / 个
  • 订货
  • 12路桥接转接器,RJ12(8x8) - TDS2167 使用L-com独特的Harmonica型桥接转接器桥接模块化线缆。此转接器具有6或12个平行的直线型接线端口。外壳有两个螺丝孔,用于安装在墙壁或面板上。附加一块双面泡棉胶,使安装更方便。使用L-com的集群条无需更多的拼接,避免连接失败。
    • 1+

      ¥381.78
    • 200+

      ¥152.34
    • 500+

      ¥147.25
    • 1000+

      ¥144.73
  • 订货
  • 三路800 MHz至2.4 GHz宽频功分器 - SCW03N The SCW03N is a 3-way wideband signal splitter which covers a frequency range of 750 MHz to 2700 MHz. This wideband design makes this signal splitter suitable for 800MHz & 900 MHz cellular and ISM band operation, 1.8 GHz & 1.9 GHz (1800-1900 MHz) PCS cellular radio applications, as well as 2.3 GHz WCS Band (2.31 - 2.36 GHz), 2.36 GHz CDMA Band and 2.4 GHz 802.11b, 802.11g and 802.11n applications. The SCW03N is also ideal for use with Distributed Antenna System (DAS) networks.

    This signal splitter features a 50W power rating and is constructed from heavy duty aluminum. They are designed to be installed indoors or in weather-resistant enclosures.

    Low PIM Rated

    The key to providing the best performance in a DAS application is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of <-140 dBc, the SCW02N helps meets the most demanding PIM requirements for LTE/4G bands.

    Note:
    To ensure proper operation, any open splitter ports should be terminated with a high quality 50 Ohm terminator. We recommend the Hyperlink ANM-TERM1 0-6 GHz 50 Ohm N-Male Terminator.

    For additional information and complete specifications, click on the Data Sheet link in the Downloads section.

    • 1+

      ¥1698.82
    • 200+

      ¥677.84
    • 500+

      ¥655.19
    • 1000+

      ¥644
  • 订货
  • 四路800 MHz至2.4 GHz宽频功分器 - SCW04N The SCW04N is a 4-way wideband signal splitter which covers a frequency range of 750 MHz to 2700 MHz. This wideband design makes this signal splitter suitable for 800MHz & 900 MHz cellular and ISM band operation, 1.8 GHz & 1.9 GHz (1800-1900 MHz) PCS cellular radio applications, as well as 2.3 GHz WCS Band (2.31 - 2.36 GHz), 2.36 GHz CDMA Band and 2.4 GHz 802.11b, 802.11g and 802.11n applications. The SCW04N is also ideal for use with Distributed Antenna System (DAS) networks.

    This signal splitter features a 50W power rating and is constructed from heavy duty aluminum. They are designed to be installed indoors or in weather-resistant enclosures.

    Low PIM Rated

    The key to providing the best performance in a DAS application is to ensure the components used are low PIM rated. This helps meet the increasing demand for higher data rates and the ability to provide streaming video for mobile devices. With a low PIM rating of <-140 dBc, the SCW02N helps meets the most demanding PIM requirements for LTE/4G bands.

    Note:
    To ensure proper operation, any open splitter ports should be terminated with a high quality 50 Ohm terminator. We recommend the Hyperlink ANM-TERM1 0-6 GHz 50 Ohm N-Male Terminator.

    For additional information and complete specifications, click on the Data Sheet link in the Downloads section.

    • 1+

      ¥2200.72
    • 200+

      ¥878.11
    • 500+

      ¥848.76
    • 1000+

      ¥834.26
  • 订货
  • 应用:通讯模块、工业控制、人工智能、消费电子
    数据手册
    • 50+

      ¥0.097152 ¥0.1012
    • 500+

      ¥0.078432 ¥0.0817
    • 3000+

      ¥0.064224 ¥0.0669
    • 6000+

      ¥0.057984 ¥0.0604
    • 24000+

      ¥0.052608 ¥0.0548
    • 51000+

      ¥0.049728 ¥0.0518
  • 有货
  • 应用:通讯模块、工业控制、人工智能、消费电子
    数据手册
    • 30+

      ¥0.099936 ¥0.1041
    • 300+

      ¥0.081312 ¥0.0847
    • 900+

      ¥0.070944 ¥0.0739
    • 3000+

      ¥0.057312 ¥0.0597
    • 15000+

      ¥0.051936 ¥0.0541
    • 30000+

      ¥0.049056 ¥0.0511
  • 有货
  • 防静电,应用:通讯模块、工业控制、人工智能、消费电子
    数据手册
    • 50+

      ¥0.0871
    • 500+

      ¥0.0722
    • 3000+

      ¥0.0497
    • 6000+

      ¥0.0448
    • 24000+

      ¥0.0428
    • 51000+

      ¥0.0414
  • 有货
  • B0505S-1WR3型号是定电压输入,隔离非稳压单路输出的DC/DC模块电源产品;输入电压5V(4.5V~5.5V),输出电压5Vdc,输出电流200mA,输出功率1W;转换效率86%;低静态电流,低纹波系数和低噪音,超低功耗;输出可持续短路保护,自恢复;最大容性负载2400uF;适用于纯数字电路,一般低频模拟电路,继电器驱动电路,数据交换电路等 ;输入输出隔离耐压1.5KVdc ;尺寸:长11.68*高10.16*宽6.00mm
    • 1+

      ¥4.239 ¥4.71
    • 10+

      ¥3.654 ¥4.06
    • 34+

      ¥2.754 ¥3.06
    • 102+

      ¥2.412 ¥2.68
    • 493+

      ¥2.304 ¥2.56
    • 1003+

      ¥2.241 ¥2.49
  • 有货
  • B0505S-1W型号是定电压输入,隔离非稳压单路输出的DC/DC模块电源产品;输入电压5V(4.5V~5.5V),输出电压5Vdc,输出电流200mA,输出功率1W;转换效率80%;低静态电流,低纹波系数和低噪音,超低功耗;最大容性负载100uF;适用于纯数字电路,一般低频模拟电路,继电器驱动电路,数据交换电路等 ;输入输出隔离耐压1.5KVdc ;尺寸:长11.68*高10.16*宽6.00mm
    • 1+

      ¥3.92
    • 10+

      ¥3.37
    • 34+

      ¥2.62
    • 102+

      ¥2.3
    • 493+

      ¥2.2
    • 1003+

      ¥2.13
  • 有货
  • 712,7V/12V两路双向ESD静电防护器件,30kV,CJ:40pF;RS485/RS422串口通讯防护。
    数据手册
    • 20+

      ¥0.2227
    • 200+

      ¥0.1739
    • 600+

      ¥0.1522
    • 3000+

      ¥0.1179
    • 9000+

      ¥0.1114
    • 21000+

      ¥0.107
  • 有货
  • 贴片网络变压器 以太网变压器 隔离变压器
    数据手册
    • 5+

      ¥1.3001
    • 50+

      ¥1.0142
    • 150+

      ¥0.8747
    • 600+

      ¥0.7103
    • 2400+

      ¥0.6761
    • 4800+

      ¥0.6555
  • 有货
  • 贴片网络变压器 以太网变压器 隔离变压器
    数据手册
    • 1+

      ¥2.86
    • 10+

      ¥2.24
    • 30+

      ¥1.93
    • 100+

      ¥1.66
    • 500+

      ¥1.59
    • 850+

      ¥1.54
  • 有货
  • 单路100M,SOP-16贴片网络变压器,工业级
    数据手册
    • 1+

      ¥2.88
    • 10+

      ¥2.26
    • 30+

      ¥1.96
    • 100+

      ¥1.68
    • 650+

      ¥1.55
    • 1300+

      ¥1.5
  • 有货
  • B1205S-1WR3小体积,高效率的微小功率,定电压输入,隔离非稳压单路输出,DC/DC模块电源;该系列产品是专门针对板上电源系统中需要产生一组与输入电源隔离的电压的应用场合而设计的。该产品适用于:1)输入电源的电压比较稳定(电压变化范围±10%Vin);2)输入输出之间要求隔离(隔离电压≤1500VDC);3)对输出电压稳定度要求不高;4)典型应用:纯数字电路场合,一般低频模拟电路场合,继电器驱动电路,数据交换电路场合等;
    • 1+

      ¥5.67 ¥7.56
    • 10+

      ¥4.9575 ¥6.61
    • 43+

      ¥4.29 ¥5.72
    • 86+

      ¥3.7875 ¥5.05
    • 516+

      ¥3.585 ¥4.78
    • 989+

      ¥3.48 ¥4.64
  • 有货
  • B1212S-1WR3小体积,高效率的微小功率,定电压输入,隔离非稳压单路输出,DC/DC模块电源;该系列产品是专门针对板上电源系统中需要产生一组与输入电源隔离的电压的应用场合而设计的。该产品适用于:1)输入电源的电压比较稳定(电压变化范围±10%Vin);2)输入输出之间要求隔离(隔离电压≤1500VDC);3)对输出电压稳定度要求不高;4)典型应用:纯数字电路场合,一般低频模拟电路场合,继电器驱动电路,数据交换电路场合等;
    数据手册
    • 1+

      ¥5.6775 ¥7.57
    • 10+

      ¥4.965 ¥6.62
    • 43+

      ¥4.2975 ¥5.73
    • 86+

      ¥3.795 ¥5.06
    • 516+

      ¥3.5925 ¥4.79
    • 989+

      ¥3.495 ¥4.66
  • 有货
  • I2C接口,内置温度补偿晶振,工业级温度-40℃~85℃ 型号别名:X1B000281000400
    数据手册
    • 1+

      ¥8.74
    • 10+

      ¥7.8
    • 30+

      ¥6.91
    • 100+

      ¥6.25
    • 500+

      ¥5.82
    • 1000+

      ¥5.68
  • 有货
  • 屏蔽罩上的丝印是:ESP8266MOD,ESP8266EX串口WIFI
    数据手册
    • 1+

      ¥16.01
    • 10+

      ¥14.06
    • 30+

      ¥12.68
    • 100+

      ¥10.18
    • 500+

      ¥9.6
    • 800+

      ¥9.37
  • 有货
  • URB2405S-6WR3输出电压5V,输出电流(mA)1200, 封装形式:SIP8工作温度范围:-40℃ ~+ 85℃隔离电压:1500VDC4:1 超宽输入电压范围效率最高可达 87%具备输入欠压保护、输出 短路保护、过流保护机制应用领域:电力、工控、通信、物联网、汽车等
    数据手册
    • 1+

      ¥26.298 ¥29.22
    • 10+

      ¥23.04 ¥25.6
    • 22+

      ¥21.474 ¥23.86
    • 110+

      ¥19.251 ¥21.39
    • 440+

      ¥18.45 ¥20.5
    • 880+

      ¥18.117 ¥20.13
  • 有货
  • B0303S-1WR3型号是定电压输入,隔离非稳压单路输出的DC/DC模块电源产品;输入电压3.3V(2.97V~3.63V),输出电压3.3Vdc,输出电流303mA,输出功率1W;转换效率72%;低静态电流,低纹波系数和低噪音,超低功耗;输出可持续短路保护,自恢复;最大容性负载2400uF;适用于纯数字电路,一般低频模拟电路,继电器驱动电路,数据交换电路等 ;输入输出隔离耐压1.5KVdc ;尺寸:长11.68*高10.16*宽6.00mm
    • 1+

      ¥5.76 ¥6.4
    • 10+

      ¥5.022 ¥5.58
    • 34+

      ¥3.33 ¥3.7
    • 102+

      ¥2.907 ¥3.23
    • 493+

      ¥2.772 ¥3.08
    • 1003+

      ¥2.691 ¥2.99
  • 有货
  • 5W超小型系列模块电源是一种小体积、高效率的交直流电源模块。它具有全球输入电压范围、低温升、低功耗、高效率、高可靠性和高安全隔离等优点。已广泛应用于智能家居、自动化控制、通信设备、仪器仪表等行业
    数据手册
    • 1+

      ¥16.86
    • 10+

      ¥14.53
    • 30+

      ¥12.89
    • 100+

      ¥10.95
    • 500+

      ¥10.26
    • 1000+

      ¥9.98
  • 有货
  • TD301M485/ TD501M485,主要功能将是逻辑电平转换为RS-485协议的差分电平,实现信号隔离;是一款采用IC集成化技术,实现了电源隔离,信号隔离,RS-485通信和总线保护于一体的RS-485协议收发模块。产品自带定压隔离电源,可实现2500VDC电气隔离。产品具有自动切换收发功能,不再需要通过收发控制脚进行收发控制,在一定程度上减少了设计的复杂性。
    数据手册
    • 1+

      ¥22.078 ¥23.24
    • 10+

      ¥18.9715 ¥19.97
    • 39+

      ¥17.138 ¥18.04
    • 117+

      ¥15.01 ¥15.8
    • 390+

      ¥14.25 ¥15
    • 1170+

      ¥13.9175 ¥14.65
  • 有货
  • ESP32-WROOM-32E 集成 ESP32-D0WD-V3 芯片,具有高的稳定性和安全性能。
    数据手册
    • 1+

      ¥23.46
    • 10+

      ¥20.57
    • 30+

      ¥19.1
    • 100+

      ¥17.12
    • 650+

      ¥16.41
    • 1300+

      ¥16.11
  • 有货
  • 是两款通用型Wi-Fi + 低功耗蓝牙MCU模组,搭载ESP32-S3系列芯片。除具有丰富的外设接口外,模组还拥有强大的神经网络运算能力和信号处理能力,适用于AIoT领域的多种应用场景,例如唤醒词检测和语音命令识别、人脸检测和识别、智能家居、智能家电、智能控制面板、智能扬声器等。采用的是ESP32-S3系列芯片。ESP32-S3系列芯片搭载Xtensa 32位LX7双核处理器(支持单精度浮点运算单元),工作频率高达240MHz
    数据手册
    • 1+

      ¥32.57
    • 10+

      ¥28.64
    • 30+

      ¥25.57
    • 100+

      ¥22.88
    • 650+

      ¥21.92
    • 1300+

      ¥21.5
  • 有货
  • 立创商城为您提供4g通讯模块型号、厂家、价格、库存、PDF数据手册、图片等信息,为您购买4g通讯模块提供详细信息