3.3uH ±10%
- 50+: ¥0.043902 / 个
- 500+: ¥0.039145 / 个
- 1500+: ¥0.036502 / 个
- 4000+: ¥0.034916 / 个 (折合1圆盘139.66元)
50+: |
¥0.043902 / 个 |
500+: |
¥0.039145 / 个 |
1500+: |
¥0.036502 / 个 |
4000+: |
¥0.034916 / 个 (折合1圆盘139.66元) |
商品介绍
属性 | 参数值 | |
---|---|---|
商品目录 | 贴片电感 | |
电感值 | 3.3uH | |
精度 | ±10% | |
额定电流 | 50mA | |
饱和电流(Isat) | - | |
直流电阻(DCR) | 700mΩ | |
Q值 | 35@10MHz | |
自谐振频率 | 41MHz | |
车规等级 | - |
贴片叠层电感:3.3uH ±10%,0805封装。
特征 FEATURES
·体积小 ·Miniature volume.·漏磁小,不产生耦合,可靠性高
·No cross coupling between inductors due to low
magnetic shield and high reliability.
·无引线,不产生跟踪性,适合高密度表面贴装
·No lead, ideal for high density SMT installation, with
no directionality.
·优良的可焊性及耐热冲击性,适合波峰焊及回流
焊
·Superior solderability and resistance to soldering
heat, ldeal for wave or reflow soldering.
电性能参数 ELECTRICAL CHARACTERISTICS