TP1274-SR
- 1+: ¥23.15 / 个
- 10+: ¥18.25 / 个
- 30+: ¥16.15 / 个
- 100+: ¥13.54 / 个
- 500+: ¥12.37 / 个
- 1000+: ¥11.67 / 个 (折合1圆盘29175元)
1+: |
¥23.15 / 个 |
10+: |
¥18.25 / 个 |
30+: |
¥16.15 / 个 |
100+: |
¥13.54 / 个 |
500+: |
¥12.37 / 个 |
1000+: |
¥11.67 / 个 (折合1圆盘29175元) |
商品介绍
属性 | 参数值 | |
---|---|---|
商品目录 | 运算放大器 | |
放大器数 | 四路 | |
增益带宽积(GBP) | 7MHz | |
压摆率(SR) | 20V/us | |
每个通道供电电流 | 900uA |
参数:
n Low Offset Voltage: 1 50μV
Maximum
n Low Drift: ± 0.9μV/°C
n Wide
Supply Range: 2.7V to 36V
n Gain-bandwidth
Product: 7MHz
n High
Slew Rate: 20V/μs
n High
EMIRR: 84dB at 900MHz
n High
Common-Mode Rejection: 126dB
n High
Power Supply Rejection: 130dB
n Low
Input Bias Current: 3pA Typical
n Below-Ground
(V-) Input Capability to -0.3V
n Rail-to-Rail
Output Voltage Range
n Pb-Free
Packages are Available
n –40°C
to 125°C Operation Range
n Robust
3kV – HBM and 2kV – CDM ESD Rating
这个运放的参数非常适合做I/V转换类型的应用.