ESD108-B1-CSP0201E6327
- 订单数量按照以下:
- 第一阶梯6.2折
- 第二阶梯5.2折
- 第三阶梯4.2折
- 第四阶梯4.2折
- 第五阶梯4.2折
- 第六阶梯4.2折
- 10+: ¥0.162753 ¥0.262505
- 100+: ¥0.111752 ¥0.214907
- 300+: ¥0.080265 ¥0.191108
- 1000+: ¥0.072769 ¥0.173259
10+: |
¥0.162753 ¥0.262505 |
100+: |
¥0.111752 ¥0.214907 |
300+: |
¥0.080265 ¥0.191108 |
1000+: |
¥0.072769 ¥0.173259 |
单击复制
单击复制
商品介绍
属性 | 参数值 | |
---|---|---|
商品目录 | 静电和浪涌保护(TVS/ESD) | |
反向截止电压(Vrwm) | 5.5V | |
最大钳位电压 | 41V | |
峰值脉冲电流(Ipp)@10/1000us | 3A@8/20us | |
击穿电压 | 9.5V | |
类型 | TVS |
TVS (Transient Voltage Suppressor Diodes)
国际一流品牌,超小体积,工业级品质,国货价格,上市公司首选ESD防护器件。
自从用了这个器件,老铁们再也不用担心ESD测试不通过的问题了。
ESD108-B1-CSP0201
Bi-directional, 5.5 V, 0.28 pF, 0201, RoHS and Halogen Free compliant
Features:
ESD / transient protection of high speed data lines according to:
IEC61000-4-2 (ESD): ±25 kV (air/contact discharge)
IEC61000-4-4 (EFT): ±2.5 kV / ±50 A (5/50 ns)
IEC61000-4-5 (surge): ±2.5 A (8/20 ?s)
Bi-directional working voltage up to: VRWM = ±5.5 V
Line capacitance: CL = 0.28 pF (typical) at f = 1 MHz
Clamping voltage: VCL = 20 V (typical) at ITLP = 16 A with RDYN = 0.78 ? (typical)
Very low reverse current: IR < 1 nA (typical)
Minimized clamping overshoot due to extremely low parasitic inductance
Small form factor SMD Size 0201 and low profile (0.58 mm x 0.28 mm x 0.15 mm)
Bidirectional and symmetric I/V characteristics for optimized design and assembly
Pb-free (RoHS compliant) and halogen free package
Application Examples
USB 3.0, Firewire, DVI, HDMI, S-ATA, DisplayPort, Thunderbolt
Mobile HDMI Link, MDDI, MIPI, SWP / NFC
Dedicated solution to boost space saving and high performance in miniaturized modern electronics