温馨提醒:图片仅供参考,商品以实物为准

STM8L152C6T6

“SMT扩展库”
嘉立创SMT补贴
领券
PLUS专享
立即领取
满1减6
内地(含税价)
1+:

¥14.27 / 个

10+:

¥12.31 / 个

30+:

¥11.09 / 个

250+:

¥9.42 / 个 (折合1托盘2355元)

嘉立创贴片惊喜价格 立即查看>>
江苏仓库存: 0 广东仓库存: 417 广东SMT仓库存:498 近期成交:10单
库存地点:
内地
内地交货!
250个/托盘
购买数量:
托盘
托盘
总额: ¥0
已优惠¥0元!
按整包装: 托盘(1托盘有个)
ST(意法半导体)
品  牌: ST(意法半导体)
厂家型号: STM8L152C6T6

单击复制

商品编号: C8252

单击复制

封装: LQFP-48(7x7)
数据手册: 下载文件
商品毛重: 0.792克(g)
包装方式: 托盘
查看套装 推荐商品 选择时请仔细核对商品参数信息
< 1 / >
< 1 / 2 >
商品介绍 数据手册PDF 如果您发现商品信息不准确, 欢迎纠错

商品介绍

超低功耗8位MCU,具有32 KB Flash、16 MHz CPU和集成EEPROM
找到类似商品:20查看类似商品
属性 参数值
商品目录 单片机(MCU/MPU/SOC)
CPU内核 STM8
程序存储容量 32KB
RAM总容量 2KB
GPIO端口数量 41
工作电压范围 1.8V~3.6V
CPU最大主频 16MHz
程序存储器类型 FLASH
工作温度范围 -40℃~+85℃
ADC(位数) 12bit
DAC(位数) 12bit
(E)PWM(位数) -
USB通用接口 -
内部比较器 -
外设/功能 DMA;LCD/LED驱动;IrDA;PWM
通信协议 -
看门狗
RTC实时时钟 -
IrDA红外接口
低电压检测
CCP捕获/比较 -
LCD驱动
SDIO -
DMA(直接存储器存取)
内部振荡器

STM8L152x6/8系列

8-bit ultra-low-power MCU, up to 64-KB Flash, 2-KB data EEPROM,RTC, LCD, timers, USARTs, I2C, SPIs, ADC, DAC, comparators

  1. The high-density and medium+ density STM8L15xx6/8 ultra-low-power devices feature an enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low-power operations.

  2. The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming.

  3. All high-density and medium+ density STM8L15xx6/8 microcontrollers feature embedded data EEPROM and low-power low-voltage single-supply program Flash memory.

  4. The devices incorporate an extensive range of enhanced I/Os and peripherals, a 12-bit ADC, two DACs, two comparators, a real-time clock, four 16-bit timers, one 8-bit timer, as well as standard communication interfaces such as two SPIs, an I2C interface, and three USARTs. A 8x40 or 4x44-segment LCD is available on the STM8L152x8 devices. The modular design of the peripheral set allows the same peripherals to be found in different ST microcontroller families including 32-bit families. This makes any transition to a different family very easy, and simplified even more by the use of a common set of development tools.

KEY FEATURES

  • Operating conditions
    • Operating power supply: 1.65 to 3.6 V (without BOR), 1.8 to 3.6 V (with BOR)
    • Temp. range: -40 to 85, 105 or 125 °C
  • Low-power features
    • 5 low-power modes: Wait, Low-power run (5.9 ?A), Low-power wait (3 ?A), Activehalt with full RTC (1.4 ?A), Halt (400 nA)
    • Consumption: 200 ?A/MHz+330 ?A
    • Fast wake up from Halt mode (4.7 ?s)
    • Ultra low leakage per I/0: 50 nA
  • Advanced STM8 core
    • Harvard architecture and 3-stage pipeline
    • Max freq: 16 MHz, 16 CISC MIPS peak
    • Up to 40 external interrupt sources
  • Reset and supply management
    • Low-power, ultra safe BOR reset with five programmable thresholds
    • Ultra-low-power POR/PDR
    • Programmable voltage detector (PVD)
  • Clock management
    • 32 kHz and 1-16 MHz crystal oscillators
    • Internal 16 MHz factory-trimmed RC and 38 kHz low consumption RC
    • Clock security system
  • Low-power RTC
    • BCD calendar with alarm interrupt
    • Digital calibration with +/- 0.5ppm accuracy
    • Advanced anti-tamper detection
  • LCD: 8x40 or 4x44 w/ step-up converter
  • DMA
    • 4 ch. for ADC, DACs, SPIs, I2C, USARTs, Timers, 1 ch. for memory-to-memory
  • 2x12-bit DAC (dual mode) with output buffer
  • 12-bit ADC up to 1 Msps/28 channels
    • Temp. sensor and internal ref. voltage
  • Memories
    • Up to 64-Kbytes of Flash memory with up to 2 Kbytes of data EEPROM with ECC and RWW
    • Flexible write/read protection modes
    • Up to 4 Kbytes of RAM
  • 2 ultra-low-power comparators
    • 1 with fixed threshold and 1 rail to rail
    • Wake up capability
  • Timers
    • Three 16-bit timers with 2 channels (IC, OC, PWM), quadrature encoder
    • One 16-bit advanced control timer with 3 channels, supporting motor control
    • One 8-bit timer with 7-bit prescaler
    • One window, one independent watchdog
    • Beeper timer with 1, 2 or 4 kHz frequencies
  • Communication interfaces
    • Two synchronous serial interface (SPI)
    • Fast I2C 400 kHz SMBus and PMBus
    • Three USARTs (ISO 7816 interface + IrDA)
  • Up to 67 I/Os, all mappable on interrupt vectors
  • Up to 16 capacitive sensing channels supporting touchkey, proximity, linear touch and rotary touch sensors
  • Fast on-chip programming and non-intrusive debugging with SWIM, Bootloader using USART
  • 96-bit unique ID

152.jpg

-->系列产品参数对比请点击此处<--

-->开发工具请点击此处<--

数据手册PDF

STM8L152C6T6数据手册PDF下载