温馨提醒:图片仅供参考,商品以实物为准

STM8S103K3U6

“SMT扩展库”
嘉立创SMT补贴
领券
PLUS专享
立即领取
满1减6
内地(含税价)
1+:

¥9.96 / 个

10+:

¥8.52 / 个

30+:

¥7.73 / 个

100+:

¥6.84 / 个

490+:

¥6.44 / 个 (折合1托盘3155.6元)

980+:

¥6.26 / 个 (折合1托盘3067.4元)

嘉立创贴片惊喜价格 立即查看>>
江苏仓库存: 0 广东仓库存: 0 广东SMT仓库存:0 到货通知 近期成交:0单
库存地点:
内地
内地交货!
490个/托盘
购买数量:
托盘
托盘
总额: ¥0
已优惠¥0元!
按整包装: 托盘(1托盘有个)
ST(意法半导体)
品  牌: ST(意法半导体)
厂家型号: STM8S103K3U6

单击复制

商品编号: C8248

单击复制

封装: UFQFPN-32(5x5)
数据手册: 下载文件
商品毛重: 0.418克(g)
包装方式: 托盘
查看套装 推荐商品 选择时请仔细核对商品参数信息
< 1 / >
< 1 / 2 >
商品介绍 数据手册PDF 如果您发现商品信息不准确, 欢迎纠错

商品介绍

主流基本型系列8位MCU,具有8 KB Flash、16 MHz CPU和集成EEPROM
找到类似商品:20查看类似商品
属性 参数值
商品目录 单片机(MCU/MPU/SOC)
CPU内核 STM8
程序存储容量 8KB
RAM总容量 1KB
GPIO端口数量 28
工作电压范围 2.95V~5.5V
CPU最大主频 16MHz
程序存储器类型 FLASH
工作温度范围 -40℃~+85℃
ADC(位数) 10bit
DAC(位数) -
(E)PWM(位数) -
USB通用接口 -
内部比较器 -
外设/功能 看门狗;PWM
通信协议 -
看门狗
RTC实时时钟 -
IrDA红外接口
低电压检测
CCP捕获/比较 -
SDIO -
DMA(直接存储器存取) -
内部振荡器

STM8S103/105

STM8S103/105基本型属于标准多功能8位微控制器。作为低成本超值型产品升级的第一步,STM8S103/105基本型提供了更多的封装、存储容量、特性和工厂编程服务选项。

它基于专有16 MHz内核,具有全套定时器、接口(UART、SPI、I2C)、10位ADC、内部和外部时钟控制系统、看门狗、自动唤醒单元和集成式单线调试模块。

该产品系列具有高达32 KB的Flash程序存储器、高达1 KB的数据EEPROM和高达2 KB的RAM。它提供三种封装选项:32、44和48引脚封装。它最适于工业、计算机和消费类市场的主流应用,特别是要实现大批量的情况。

en.STM8S103105_line_LN754.jpg


STM8S103F2 STM8S103F3 STM8S103K3系列

Access line, 16 MHz STM8S 8-bit MCU, up to 8 Kbytes Flash,data EEPROM,10-bit ADC, 3 timers, UART, SPI, I?C

  1. The STM8S103F2/x3 access line 8-bit microcontrollers offer 8 Kbyte Flash program memory, plus integrated true data EEPROM. The STM8S microcontroller family reference manual (RM0016) refers to devices in this family as low-density. They provide the following benefits: performance, robustness, and reduced system cost.

  2. Device performance and robustness are ensured by advanced core and peripherals made in a state-of-the art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.

  3. The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset.

  4. Full documentation is offered as well as a wide choice of development tools.

KEY FEATURES

Core

  • 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline

  • Extended instruction set

Memories

  • Program memory: 8 Kbyte Flash; data retention 20 years at 55 °C after 10 kcycle
  • Data memory: 640 byte true data EEPROM; endurance 300 kcycle
  • RAM: 1 Kbyte

Clock, reset and supply management

  • 2.95 to 5.5 V operating voltage
  • Flexible clock control, 4 master clock sources
    • Low power crystal resonator oscillator
    • External clock input
    • Internal, user-trimmable 16 MHz RC
    • Internal low-power 128 kHz RC
  • Clock security system with clock monitor
  • Power management:
    • Low-power modes (wait, active-halt, halt)
    • Switch-off peripheral clocks individually
  • Permanently active, low-consumption poweron and power-down reset

Interrupt management

  • Nested interrupt controller with 32 interrupts
  • Up to 27 external interrupts on 6 vectors

Timers

  • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
  • 16-bit general purpose timer, with 3 CAPCOM channels (IC, OC or PWM)
  • 8-bit basic timer with 8-bit prescaler
  • Auto wake-up timer
  • Window watchdog and independent watchdog timers

Communication interfaces

  • UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
  • SPI interface up to 8 Mbit/s
  • I2C interface up to 400 kbit/s

Analog to digital converter (ADC)

  • 10-bit, ±1 LSB ADC with up to 5 multiplexed channels, scan mode and analog watchdog

I/Os

  • Up to 28 I/Os on a 32-pin package including 21 high sink outputs
  • Highly robust I/O design, immune against current injection

Unique ID

  • 96-bit unique key for each device

103.jpg

-->系列产品参数对比请点击此处<--

-->开发工具请点击此处<--

数据手册PDF

STM8S103K3U6数据手册PDF下载