STM8S103/105
STM8S103/105基本型属于标准多功能8位微控制器。作为低成本超值型产品升级的第一步,STM8S103/105基本型提供了更多的封装、存储容量、特性和工厂编程服务选项。
它基于专有16 MHz内核,具有全套定时器、接口(UART、SPI、I2C)、10位ADC、内部和外部时钟控制系统、看门狗、自动唤醒单元和集成式单线调试模块。
该产品系列具有高达32 KB的Flash程序存储器、高达1 KB的数据EEPROM和高达2 KB的RAM。它提供三种封装选项:32、44和48引脚封装。它最适于工业、计算机和消费类市场的主流应用,特别是要实现大批量的情况。
STM8S103F2 STM8S103F3 STM8S103K3系列
Access line, 16 MHz STM8S 8-bit MCU, up to 8 Kbytes Flash,data EEPROM,10-bit ADC, 3 timers, UART, SPI, I?C
-
The STM8S103F2/x3 access line 8-bit microcontrollers offer 8 Kbyte Flash program memory, plus integrated true data EEPROM. The STM8S microcontroller family reference manual (RM0016) refers to devices in this family as low-density. They provide the following benefits: performance, robustness, and reduced system cost.
-
Device performance and robustness are ensured by advanced core and peripherals made in a state-of-the art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.
-
The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators, watchdog and brown-out reset.
-
Full documentation is offered as well as a wide choice of development tools.
KEY FEATURES
Core
- 16 MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
Memories
- Program memory: 8 Kbyte Flash; data retention 20 years at 55 °C after 10 kcycle
- Data memory: 640 byte true data EEPROM; endurance 300 kcycle
- RAM: 1 Kbyte
Clock, reset and supply management
- 2.95 to 5.5 V operating voltage
- Flexible clock control, 4 master clock sources
- Low power crystal resonator oscillator
- External clock input
- Internal, user-trimmable 16 MHz RC
- Internal low-power 128 kHz RC
- Clock security system with clock monitor
- Power management:
- Low-power modes (wait, active-halt, halt)
- Switch-off peripheral clocks individually
- Permanently active, low-consumption poweron and power-down reset
Interrupt management
- Nested interrupt controller with 32 interrupts
- Up to 27 external interrupts on 6 vectors
Timers
- Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
- 16-bit general purpose timer, with 3 CAPCOM channels (IC, OC or PWM)
- 8-bit basic timer with 8-bit prescaler
- Auto wake-up timer
- Window watchdog and independent watchdog timers
Communication interfaces
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
- SPI interface up to 8 Mbit/s
- I2C interface up to 400 kbit/s
Analog to digital converter (ADC)
- 10-bit, ±1 LSB ADC with up to 5 multiplexed channels, scan mode and analog watchdog
I/Os
- Up to 28 I/Os on a 32-pin package including 21 high sink outputs
- Highly robust I/O design, immune against current injection
Unique ID
- 96-bit unique key for each device